SC - Bourns - Thermal Cutoffs

8 Results
8 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Contact Rating
Rated Temperature
Tolerance
Maximum Temperature
Maximum Voltage
Minimum Holding Voltage
Resistance
Hold Current
Maximum Breaking Current
Maximum Leakage Current
Length
Width
Height
Approvals
Qualification
Series
Packaging
Datasheet
Mfr: SC85AAB
TTI: SC85AAB
Bourns
Availability:

5,000In Stock

Thermal Cutoffs 85C Low Profile SMD HC TCO

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
+ 85 C
+/- 5 C
+ 85 C
28 VDC/25 A/100 cycles
3 V
5 mOhms
50 A
200 mA
4.4 mm
2.8 mm
0.94 mm
UL, cUL, TUV
SC
Reel
Datasheet
Mfr: SC85AAA
TTI: SC85AAA
Bourns
Availability:

5,000In Stock

Thermal Cutoffs 85C Reinforced Cover SMD HC TCO

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
+ 85 C
+/- 5 C
+ 85 C
28 VDC/25 A/100 cycles
3 V
5 mOhms
50 A
200 mA
4.4 mm
2.8 mm
1.07 mm
UL, cUL, TUV
SC
Reel
Datasheet
Mfr: SC72AAB
TTI: SC72AAB
Bourns
Availability:

5,000In Stock

Thermal Cutoffs 72C Low Profile SMD HC TCO

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
+ 72 C
+/- 5 C
+ 72 C
28 VDC/25 A/100 cycles
3 V
5 mOhms
50 A
200 mA
4.4 mm
2.8 mm
0.94 mm
UL, cUL, TUV
SC
Reel
Datasheet
Mfr: SC77AAA
TTI: SC77AAA
Bourns
Availability:

0In Stock

Thermal Cutoffs 77C Reinforced Cover SMD HC TCO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
+ 77 C
+/- 5 C
+ 77 C
28 VDC/25 A/100 cycles
3 V
5 mOhms
50 A
200 mA
4.4 mm
2.8 mm
1.07 mm
UL, cUL, TUV
SC
Reel
Datasheet
Mfr: SC72AAA
TTI: SC72AAA
Bourns
Availability:

0In Stock

Thermal Cutoffs 72C Reinforced Cover SMD HC TCO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
+ 72 C
+/- 5 C
+ 72 C
28 VDC/25 A/100 cycles
3 V
5 mOhms
50 A
200 mA
4.4 mm
2.8 mm
0.94 mm
UL, cUL, TUV
SC
Reel
Datasheet
Mfr: SC77AAB
TTI: SC77AAB
Bourns
Availability:

0In Stock

Thermal Cutoffs 77C Low Profile SMD HC TCO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
+ 77 C
+/- 5 C
+ 77 C
28 VDC/25 A/100 cycles
3 V
5 mOhms
50 A
200 mA
4.4 mm
2.8 mm
0.94 mm
UL, cUL, TUV
SC
Reel
Datasheet
Mfr: SC82AAA
TTI: Not Assigned
Bourns
Availability:

0In Stock

Thermal Cutoffs 82C Reinforced Cover SMD HC TCO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
+ 82 C
+/- 5 C
+ 82 C
28 VDC/25 A/100 cycles
3 V
5 mOhms
50 A
200 mA
4.4 mm
2.8 mm
1.07 mm
UL, cUL, TUV
SC
Reel
Datasheet
Mfr: SC82AAB
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Thermal Cutoffs 82C Low Profile SMD HC TCO

Not Available Online

Call
or
View Details
+ 82 C
+/- 5 C
+ 82 C
28 VDC/25 A/100 cycles
3 V
5 mOhms
50 A
200 mA
4.4 mm
2.8 mm
0.94 mm
UL, cUL, TUV
SC
Reel