NR-C - Bourns - Thermal Cutoffs

4 Results
4 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Contact Rating
Rated Temperature
Tolerance
Maximum Temperature
Maximum Voltage
Minimum Holding Voltage
Resistance
Hold Current
Maximum Breaking Current
Maximum Leakage Current
Length
Width
Height
Approvals
Qualification
Series
Packaging
Datasheet
Mfr: NR85CB0
TTI: NR85CB0
Bourns
Availability:

0In Stock

Thermal Cutoffs Trip Temp 85c 5c TOL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
+ 85 C
+/- 5 C
+ 85 C
28 VDC/12 A/100 cycles
2 V
15 mOhms
30 A
150 mA
4.8 mm
2.8 mm
0.89 mm
UL, cUL, TUV
NR-C
Bulk
Datasheet
Mfr: NR72CB0
TTI: NR72CB0
Bourns
Availability:

0In Stock

Thermal Cutoffs Trip Temp 72c 5c TOL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
+ 72 C
+/- 5 C
+ 72 C
28 VDC/12 A/100 cycles
2 V
15 mOhms
30 A
150 mA
4.8 mm
2.8 mm
0.89 mm
UL, cUL, TUV
NR-C
Bulk
Datasheet
Mfr: NR82CB0
TTI: NR82CB0
Bourns
Availability:

0In Stock

Thermal Cutoffs Trip Temp 82c 5c TOL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
+ 82 C
+/- 5 C
28 VDC/12 A/100 cycles
2 VDC
15 mOhms
30 A
150 mA
4.8 mm
2.8 mm
0.89 mm
UL, cUL, TUV
NR-C
Bulk
Datasheet
Mfr: NR77CB0
TTI: NR77CB0
Bourns
Availability:

0In Stock

Thermal Cutoffs Trip Temp 77c 5c TOL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
+ 77 C
+/- 5 C
+ 77 C
28 VDC/12 A/100 cycles
2 V
15 mOhms
30 A
150 mA
4.8 mm
2.8 mm
0.89 mm
UL, cUL, TUV
NR-C
Bulk