AA - Bourns - Thermal Cutoffs

4 Results
4 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Contact Rating
Rated Temperature
Tolerance
Maximum Temperature
Maximum Voltage
Minimum Holding Voltage
Resistance
Hold Current
Maximum Breaking Current
Maximum Leakage Current
Length
Width
Height
Approvals
Qualification
Series
Packaging
Datasheet
Mfr: AA72A10
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Thermal Cutoffs TRIP TEMP 72C DEG 5C DEG TOL

Not Available Online

Call
or
View Details
35 A
+ 72 C
+/- 5 C
+ 72 C
28 VDC/35 A/100 cycles
3.5 VDC
2 mOhms
60 A
200 mA
6.95 mm
3.75 mm
1.22 mm
UL, cUL, TUV
AA
Bulk
Datasheet
Mfr: AA82A10
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Thermal Cutoffs TRIP TEMP 82C DEG 5C DEG TOL

Not Available Online

Call
or
View Details
35 A
+ 82 C
+/- 5 C
+ 82 C
28 VDC/35 A/100 cycles
3.5 VDC
2 mOhms
60 A
200 mA
6.95 mm
3.75 mm
1.22 mm
UL, cUL, TUV
AA
Bulk
Datasheet
Mfr: AA77A10
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Thermal Cutoffs TRIP TEMP 77C DEG 5C DEG TOL

Not Available Online

Call
or
View Details
35 A
+ 77 C
+/- 5 C
+ 77 C
28 VDC/35 A/100 cycles
3.5 VDC
2 mOhms
60 A
200 mA
6.95 mm
3.75 mm
1.22 mm
UL, cUL, TUV
AA
Bulk
Datasheet
Mfr: AA85A10
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Thermal Cutoffs TRIP TEMP 85C DEG 5C DEG TOL

Not Available Online

Call
or
View Details
35 A
+ 85 C
+/- 5 C
+ 85 C
28 VDC/35 A/100 cycles
3.5 VDC
2 mOhms
60 A
200 mA
6.95 mm
3.75 mm
1.22 mm
UL, cUL, TUV
AA
Bulk