Bourns - Thermal Cutoffs
159 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300In Stock | + 72 C | +/- 5 C | + 72 C | 28 VDC/25 A/100 cycles | 3 V | 7 mOhms | 60 A | 200 mA | 5.4 mm | 3.2 mm | 1.17 mm | UL, cUL, TUV | SA | Reel | ||||||
5,000In Stock | + 85 C | +/- 5 C | + 85 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.8 mm | 0.94 mm | UL, cUL, TUV | SC | Reel | ||||||
4,000In Stock | 8 A | + 55 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
5,000In Stock | 12 A | + 72 C | +/- 5 C | 28 VDC/5 A/100 cycles | 2 VDC | 10 mOhms | 40 A | 150 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | LC | Bulk | ||||||
5,000In Stock | + 85 C | +/- 5 C | + 85 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.8 mm | 1.07 mm | UL, cUL, TUV | SC | Reel | ||||||
3,000In Stock | 8 A | + 82 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
4,000In Stock | 8 A | + 85 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
5,000In Stock | + 72 C | +/- 5 C | + 72 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.8 mm | 0.94 mm | UL, cUL, TUV | SC | Reel | ||||||
2,950In Stock | 8 A | + 60 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
4,000In Stock | 8 A | + 105 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
3,000In Stock | 8 A | + 75 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
4,000In Stock | 8 A | + 60 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
4,000In Stock | 8 A | + 120 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
2,975In Stock | 8 A | + 55 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
3,000In Stock | 8 A | + 90 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
4,000In Stock | 8 A | + 130 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
3,000In Stock | 8 A | + 70 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
0In Stock | + 85 C | +/- 10 C | + 85 C | 12 V | 14 mOhms | 4.5 A | 3.43 mm | 2.8 mm | 1.1 mm | UL, cUL, TUV | P-TCO-U | Reel | ||||||||
0In Stock | 8 A | + 55 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
0In Stock | 8 A | + 82 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | 12 A | + 85 C | +/- 5 C | + 85 C | 28 VDC/12 A/100 cycles | 2 V | 15 mOhms | 30 A | 150 mA | 4.8 mm | 2.8 mm | 0.89 mm | UL, cUL, TUV | NR-C | Bulk | |||||
0In Stock | 12 A | + 82 C | +/- 5 C | + 82 C | 28 VDC/5 A/100 cycles | 2 V | 10 mOhms | 40 A | 150 mA | 5.8 mm | 3.75 mm | 1.15 mm | UL, cUL, TUV | LC | Bulk | |||||
0In Stock | 8 A | + 85 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||
0In Stock | 8 A | + 90 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | + 77 C | +/- 5 C | + 77 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.8 mm | 0.94 mm | UL, cUL, TUV | SC | Reel |