Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-NSML150/12-2 TTI: MF-NSML150/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 1.5A-HD 50A 1206 | 0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 65 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSML380/6-2 TTI: MF-NSML380/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.8A-HD 50A SMD | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 3.8 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-FSML150/8-2 TTI: MF-FSML150/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 1.5A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1.5 A | 8 VDC | 3 A | 50 A | 120 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF125X-2 TTI: MF-LSMF125X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF150/33X-2 TTI: MF-LSMF150/33X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/33V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF260/6X-2 TTI: MF-LSMF260/6X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/6V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-PSML175/6-2 TTI: MF-PSML175/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 50A SMD | 0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-PSML200/6-2 TTI: MF-PSML200/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.0A-HD 50A SMD | 0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 50 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF125/33X-2 TTI: MF-LSMF125/33X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/33V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.25 A | 33 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USHT125KX/12-2 TTI: MF-USHT125KX/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.25A/12V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 1.25 A | 12 V | 3.75 A | 40 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-MSMF014/60X-2 TTI: MF-MSMF014/60X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 0.14A/60V | 0In Stock | MF-MSMF | SMD/SMT | 140 mA | 340 mA | 40 A | 6.5 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-USML500/12-2 TTI: MF-USML500/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 5.0A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 5 A | 12 VDC | 10 A | 50 A | 12 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML550/12-2 TTI: MF-USML550/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 5.5A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 5.5 A | 12 VDC | 11 A | 50 A | 10 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RX014/250-0 TTI: MF-RX014/250-0 Bourns Availability: 0In StockResettable Fuses - PPTC 60V .145A-HD 3A MAX | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 280 mA | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: MF-MSMF300/6X-2 TTI: MF-MSMF300/6X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 3.0A/6V | 0In Stock | MF-MSMF | SMD/SMT | 3 A | - 40 C | + 85 C | Reel | ||||||||||
Mfr: MF-ASML075/6-2 TTI: MF-ASML075/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 0402 SMD Polymer PTC 0.75A/6V | 0In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 750 mA | 6 V | 1.5 A | 50 A | 25 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF185/24X-2 TTI: MF-LSMF185/24X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/24V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.85 A | 24 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF300/16X-2 TTI: MF-LSMF300/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.0A/16V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3 A | 16 VDC | 5 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF600/12X-2 TTI: MF-LSMF600/12X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/12V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 6 A | 12 VDC | 12 A | 40 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-NSML450/12-2 TTI: MF-NSML450/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 4.5A-HD 50A 0201 | 0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 4.5 A | 12 VDC | 9 A | 50 A | 14 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML200/6-2 TTI: MF-USML200/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.0A-HD 50A SMD | 0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 40 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-RG1000-AP TTI: MF-RG1000-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 10A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 7.1 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-ASML035/6-2 TTI: MF-ASML035/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 350MA-HD 50A MAX | 0In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 700 mA | 50 A | 850 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-NSHT010KX-2 TTI: MF-NSHT010KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 100MA-HD 20A MAX | 0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 500 mA | 20 A | 7.5 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-PSML300/6-2 TTI: MF-PSML300/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 50A SMD | 0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 20 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel |