Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-NSHT020KX-2 TTI: MF-NSHT020KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 200MA-HD 20A MAX | 0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 1 A | 20 A | 5 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-NSML150/6-2 TTI: MF-NSML150/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.5A-HD 50A SMD | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 65 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-RM016/240-2 TTI: MF-RM016/240-2 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .16A-HD 2A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 160 mA | 240 VAC | 370 mA | 2 A | 7.8 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RG1000-2 TTI: MF-RG1000-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 10A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 10 A | 16 VDC | 17 A | 100 A | 7.1 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-FSML075/8-2 TTI: MF-FSML075/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 750MA-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 750 mA | 8 VDC | 1.5 A | 50 A | 250 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-RHT050-2 TTI: MF-RHT050-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V .5A-HD 40A MAX | 0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 VDC | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | |||
Mfr: MF-NSML350/6-2 TTI: MF-NSML350/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.5A-HD 50A SMD | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-NSML550/6-2 TTI: MF-NSML550/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 5.5A-HD 20A PTC | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 5.5 A | 6 VDC | 11 A | 50 A | 11 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-FSML035/8-2 TTI: MF-FSML035/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 350MA-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 350 mA | 8 VDC | 750 mA | 50 A | 1 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF185X-2 TTI: MF-LSMF185X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.85 A | 15 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF500/16X-2 TTI: MF-LSMF500/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 5.0A/16V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 5 A | 16 VDC | 10 A | 40 A | 25 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM260-2 TTI: MF-SM260-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.6A-HD 100A MAX | 0In Stock | MF-SM | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USML700/6-2 TTI: MF-USML700/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 7.0A-HD 20A PTC | 0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 8 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-NSML600/6-2 TTI: MF-NSML600/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 6.0A-HD 50A SMD | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USML175/12-2 TTI: MF-USML175/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 1.75A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 1.75 A | 12 VDC | 3.5 A | 50 A | 50 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USHT150KX/12-2 TTI: MF-USHT150KX/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.5A/12V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 1.5 A | 12 V | 4.5 A | 40 A | 250 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-NSML175/12-2 TTI: MF-NSML175/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 1.75A-HD 50A 0201 | 0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 1.75 A | 12 VDC | 3.5 A | 50 A | 50 mOhms | - 40 C | + 85 C | Reel | |||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 90 mA | 230 VAC | 190 mA | 2.5 A | 50 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-NSML380/12-2 TTI: MF-NSML380/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 3.8A-HD 50A 0201 | 0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 3.8 A | 12 VDC | 7.6 A | 50 A | 20 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML200/12-2 TTI: MF-USML200/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 2.0A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 2 A | 12 VDC | 4 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSML260/6-2 TTI: MF-NSML260/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.6A-HD 50A SMD | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 26 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-RM033/240-0 TTI: MF-RM033/240-0 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .33A-HD 4.5A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 330 mA | 240 VAC | 740 mA | 4.5 A | 2.6 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: MF-USML300/12-2 TTI: MF-USML300/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 3.0A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 3 A | 12 VDC | 6 A | 50 A | 24 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSML300/6-2 TTI: MF-NSML300/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 50A SMD | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 20 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-PSML110/6-2 TTI: MF-PSML110/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.1A-HD 50A SMD | 0In Stock | MF-PSML | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 50 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel |