Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-NSML | |||||||||||||||||
Not Available Online | MF-SVS | |||||||||||||||||
Not Available Online | MF-SVS | |||||||||||||||||
Not Available Online | MF-SVS | |||||||||||||||||
Mfr: MF-R900-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 9A 30V 0.005ohm Hold 9.0 Trip 18.0 | Not Available Online | MF-R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R900-2 | ||||
Mfr: MF-R005-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.05A 60V 7.3ohm Hold .05 Trip .4 | Not Available Online | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R005-AP | ||||
Mfr: MF-R040-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.40A 60V 0.52ohm Hold .4 Trip .8 | Not Available Online | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R040-AP | ||||
Mfr: MF-RX185-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 60V 0.08ohm | Not Available Online | MF-RX | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-RX185-99 | ||||
Mfr: MF-R055/90-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 90v Max 10Amps Max Hold .55 Trip 1.1 | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Not Available Online | MF-LS | PCB Mount | Axial | 2.6 A | 24 VDC | 5.2 A | 100 A | 42 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-USMD005-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1210 30Volts 10Amps Hold 0.05A Trip .15A | Not Available Online | MF-USMD | PCB Mount | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMD030-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 30Volts Hold=.3A 0.6Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 300 mA | 30 VDC | 600 mA | 10 A | 3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-SVS230S-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.3A 10V 0.010ohm Slotted Lead | Not Available Online | MF-SVS | Strap Mount | Axial | 2.3 A | 10 VDC | 5.2 A | 100 A | 18 mOhms | - 40 C | + 85 C | |||||||
Mfr: MF-R050-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.50A 60V 0.41ohm Hold .50 Trip 1.00 | Not Available Online | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R065-0-003 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.65A 60V 0.27ohm Short Lead Length | Not Available Online | MF-R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-USMD010-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1210 30Volts 10Amps Hold .10A Trip .3A | Not Available Online | MF-USMD | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-MSMD020-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 30Volts Hold=.2Amps 0.4Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 80 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Not Available Online | MF-LR | Strap Mount | Axial | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-R135-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.35A 30V | Not Available Online | MF-R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R135 | ||||
Not Available Online | MF-MSMF | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | ||||||
Mfr: MF-RX250-2-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.50A 60V 0.05ohm Kinked Leads | Not Available Online | MF-RX | PCB Mount | Radial - Kinked Lead | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
Mfr: MF-R008/250-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.08A 60V 15ohm | Not Available Online | MF-R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 80 mA | 22 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RX300-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3A 60V 0.04ohm Hold 3A Trip 6Amps | Not Available Online | MF-RX | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack |