Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-RX135/72-0 TTI: MF-RX135/72-0 Bourns Availability: 8,800In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 8,800In Stock | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-PSMF075X-2 TTI: MF-PSMF075X-2 Bourns Availability: 6,000In StockResettable Fuses - PPTC 6V 750MA-HD 40A MAX | 6,000In Stock | MF-PSMF | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 350 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
Mfr: MF-SM013/250V-2 TTI: MF-SM013/250V-2 Bourns Availability: 10,000In StockResettable Fuses - PPTC 250V 130MA-HD 3A MAX | 10,000In Stock | MF-SM013/250V | SMD/SMT | SMD/SMT | 130 mA | 60 VDC | 3 A | 7 Ohms | - 40 C | + 85 C | Reel | |||||||
1,000In Stock | MF-R | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 3.2 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R017-0-99 | |||||
Mfr: MF-USMF035-2 TTI: MF-USMF035-2 Bourns Availability: 3,000In Stock15,000 On Order Expected 29-Jan-27 Resettable Fuses - PPTC 6V 350MA-HD 40A MAX | 3,000In Stock15,000 On Order Expected 29-Jan-27 | MF-USMF | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
1,750In Stock | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R025-0-99 | |||||
Mfr: MF-ASML050/6-2 TTI: MF-ASML050/6-2 Bourns Availability: 20,000In StockResettable Fuses - PPTC 6V 500MA-HD 50A MAX | 20,000In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 50 A | 500 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSMF050-2 TTI: MF-NSMF050-2 Bourns Availability: 18,000In StockResettable Fuses - PPTC 13V 500MA-HD 100A MAX | 18,000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
1,500In Stock | MF-R | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 105 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R160-0-99 | |||||
Mfr: MF-NSMF200-2 TTI: MF-NSMF200-2 Bourns Availability: 15,000In StockResettable Fuses - PPTC 6V 2.0A-HD 100A MAX | 15,000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 85 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-FSMF050X-2 TTI: MF-FSMF050X-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 6V 500MA-HD 40A MAX | 12,000In Stock | MF-FSMF | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 40 A | 800 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-MSMF050/30X-2 TTI: MF-MSMF050/30X-2 Bourns Availability: 20,000In Stock8,000 On Order Expected 29-Jan-27 Resettable Fuses - PPTC 30V 500MA-HD 40A MAX | 20,000In Stock8,000 On Order Expected 29-Jan-27 | MF-MSMF | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 40 A | 1.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF050-2 TTI: MF-MSMF050-2 Bourns Availability: 10,000In StockResettable Fuses - PPTC 15V 500MA-HD 100A MAX | 10,000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF075-2 TTI: MF-MSMF075-2 Bourns Availability: 4,000In StockResettable Fuses - PPTC 13V 750MA-HD 100A MAX | 4,000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
6,000In Stock | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R040-2-99 | |||||
9,000In Stock | MF-R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R065-2-99 | |||||
Mfr: MF-SMHT160-2 TTI: MF-SMHT160-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 16V 1.6A-HD 100A MAX | 12,000In Stock | MF-SMHT | PCB Mount | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 100 A | 150 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-SMDF030-2 TTI: MF-SMDF030-2 Bourns Availability: 18,000In StockResettable Fuses - PPTC 60V 300MA-HD 10A MAX | 18,000In Stock | MF-SMDF | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 800 mA | 20 A | 2.15 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | |||||
9,000In Stock | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R050-2-99 | |||||
Mfr: MF-ASML010/6-2 TTI: MF-ASML010/6-2 Bourns Availability: 10,000In StockResettable Fuses - PPTC 6V 100MA-HD 50A MAX | 10,000In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 100 mA | 6 VDC | 300 mA | 50 A | 3 Ohms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSML200/12-2 TTI: MF-NSML200/12-2 Bourns Availability: 5,000In StockResettable Fuses - PPTC 12V 2.0A-HD 50A 0201 | 5,000In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 2 A | 12 VDC | 4 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-RM033/240-2 TTI: MF-RM033/240-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 240V .33A-HD 4.5A MAX | 12,000In Stock | MF-RM | PCB Mount | Radial | 330 mA | 240 VAC | 740 mA | 4.5 A | 2.6 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-R400-0-14 TTI: MF-R400-0-14 Bourns Availability: 1,200In StockResettable Fuses - PPTC 30V 4A-HD 40A MAX | 1,200In Stock | MF-R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-MSHT125KX-2 TTI: MF-MSHT125KX-2 Bourns Availability: 1,000In StockResettable Fuses - PPTC 9V 1.25A-HD 40A MAX | 1,000In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.25 A | 9 VDC | 6.25 A | 40 A | 300 mOhms | - 40 C | + 125 C | Reel | ||||||
4,000In Stock | MF-LR | Strap Mount | Axial | 4.5 A | 16 VDC | 8.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk |