Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-RX014/250-2 TTI: MF-RX014/250-2 Bourns Availability: 0In StockResettable Fuses - PPTC 60V .145A-HD 3A MAX | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 280 mA | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RG900-AP TTI: MF-RG900-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V .9A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 9.2 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-NSML450/6-2 TTI: MF-NSML450/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 4.5A-HD 20A PTC | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RG1100-AP TTI: MF-RG1100-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 11A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6.2 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RHT050-0 TTI: MF-RHT050-0 Bourns Availability: 0In StockResettable Fuses - PPTC 30V .5A-HD 40A MAX | 0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 480 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Bulk | ||||
Mfr: MF-RG300-AP TTI: MF-RG300-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 3A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RG400-AP TTI: MF-RG400-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 4 A | 16 V | 6.8 A | 100 A | 38.5 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RG600-AP TTI: MF-RG600-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 6A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RG600-2 TTI: MF-RG600-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 6A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-LSMF330X-2 TTI: MF-LSMF330X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/6V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 6 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML350/6-2 TTI: MF-USML350/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.5A-HD 50A SMD | 0In Stock | MF-USML6-2 | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML380/6-2 TTI: MF-USML380/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.8A-HD 20A PTC | 0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 3.8 A | 6 V | 8 A | 50 A | 16 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML650/6-2 TTI: MF-USML650/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 6.5A-HD 20A PTC | 0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 6.5 A | 6 VDC | 13 A | 50 A | 9 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSML200/6-2 TTI: MF-NSML200/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.0A-HD 50A SMD | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 30 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML260/6-2 TTI: MF-USML260/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.6A-HD 50A SMD | 0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 30 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-FSML260/6-2 TTI: MF-FSML260/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.6A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 55 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RG500-AP TTI: MF-RG500-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 5 A | 16 V | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-R160-AP TTI: MF-R160-AP Bourns Availability: 0In StockResettable Fuses - PPTC 30V 1.6A-HD 40A MAX | 0In Stock | MF-R | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 105 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R160-AP-99 | ||||
Mfr: MF-RG700-2 TTI: MF-RG700-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 7A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RG300-2 TTI: MF-RG300-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 3A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RG700-AP TTI: MF-RG700-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 7A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-S | Strap Mount | Axial | 1.2 A | 15 VDC | 2.7 A | 100 A | 160 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-PSML260/6-2 TTI: MF-PSML260/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.6A-HD 50A SMD | 0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RG650-AP TTI: MF-RG650-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 6.5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-USML260/12-2 TTI: MF-USML260/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 2.6A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 2.6 A | 12 V | 5.2 A | 50 A | 30 mOhms | - 40 C | + 85 C | Reel |