• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-R400-2
TTI: MF-R400-2
Bourns
Availability:

9,000In Stock

Resettable Fuses - PPTC 30V 4A-HD 40A MAX

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
4 A
30 VDC
8 A
40 A
30 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R400-2-99
Datasheet
Mfr: MF-R135
TTI: MF-R135
Bourns
Availability:

5,800In Stock

Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX

5,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
40 A
115 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R135-0-99
Datasheet
Mfr: MF-MSMF075/24-2
TTI: MF-MSMF075/24-2
Bourns
Availability:

20,000In Stock

28,000 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 24V 750MA-HD 40A MAX

20,000In Stock

28,000 On Order
Expected 27-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
750 mA
24 VDC
1.5 A
40 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-FSMF020X-2
TTI: MF-FSMF020X-2
Bourns
Availability:

18,000In Stock

Resettable Fuses - PPTC 9V 200MA-HD 40A MAX

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSMF
PCB Mount
SMD/SMT
200 mA
9 VDC
500 mA
40 A
3.5 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF110/16-2
TTI: MF-MSMF110/16-2
Bourns
Availability:

4,000In Stock

Resettable Fuses - PPTC 16V 1.1A-HD 100A MAX

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
1.1 A
16 VDC
2.2 A
100 A
210 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R020
TTI: MF-R020
Bourns
Availability:

10,500In Stock

Resettable Fuses - PPTC 60V .2A-HD 40A MAX

10,500In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R020-0-99
Datasheet
Mfr: MF-R600
TTI: MF-R600
Bourns
Availability:

2,100In Stock

Resettable Fuses - PPTC 30V 6A-HD 40A MAX

2,100In Stock

Please adjust quantity to Min / Mult value
MF-R/600
PCB Mount
Radial
6 A
30 VDC
12 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R600-0-99
Datasheet
Mfr: MF-SM250-2
TTI: MF-SM250-2
Bourns
Availability:

3,000In Stock

Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SM/250
SMD/SMT
SMD/SMT
2.5 A
15 VDC
5 A
100 A
85 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USMF010-2
TTI: MF-USMF010-2
Bourns
Availability:

27,000In Stock

Resettable Fuses - PPTC 30V 100MA-HD 10A MAX

27,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
100 mA
30 VDC
300 mA
10 A
15 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R900
TTI: MF-R900
Bourns
Availability:

5,700In Stock

Resettable Fuses - PPTC 30V 9A-HD 40A MAX

5,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
9 A
30 VDC
18 A
40 A
10 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R900-0-99
Datasheet
Mfr: MF-RX375/72-0
TTI: MF-RX375/72-0
Bourns
Availability:

800In Stock

Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-NSMF012-2
TTI: MF-NSMF012-2
Bourns
Availability:

21,000In Stock

Resettable Fuses - PPTC 30V 120MA-HD 10A MAX

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
120 mA
30 VDC
290 mA
10 A
8.5 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-USMF020-2
TTI: MF-USMF020-2
Bourns
Availability:

3,000In Stock

39,000 On Order
Expected 28-Apr-27
Resettable Fuses - PPTC 30V 200MA-HD 10A MAX

3,000In Stock

39,000 On Order
Expected 28-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
200 mA
30 VDC
400 mA
10 A
5 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R1100
TTI: MF-R1100
Bourns
Availability:

5,300In Stock

Resettable Fuses - PPTC 16V 11A-HD 100A MAX

5,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
11 A
16 VDC
22 A
100 A
10 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R1100-0-99
Datasheet
Mfr: MF-R700
TTI: MF-R700
Bourns
Availability:

1,200In Stock

Resettable Fuses - PPTC 30V 6A-HD 40A MAX

1,200In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
7 A
30 VDC
14 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R700-0-99
Datasheet
Mfr: MF-R185
TTI: MF-R185
Bourns
Availability:

3,200In Stock

Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX

3,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.85 A
30 VDC
3.7 A
40 A
70 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R185-0-99
Datasheet
Mfr: MF-SM075-2
TTI: MF-SM075-2
Bourns
Availability:

12,000In Stock

Resettable Fuses - PPTC 30V 750MA-HD 40A MAX

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
750 mA
30 VDC
1.5 A
80 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USMF005-2
TTI: MF-USMF005-2
Bourns
Availability:

123,000In Stock

Resettable Fuses - PPTC 30V 50MA-HD 10A MAX

123,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
50 mA
30 VDC
150 mA
10 A
50 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-NSMF075-2
TTI: MF-NSMF075-2
Bourns
Availability:

9,000In Stock

Resettable Fuses - PPTC 6V 750MA-HD 100A MAX

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
750 mA
6 VDC
1.5 A
100 A
400 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R030
TTI: MF-R030
Bourns
Availability:

1,500In Stock

Resettable Fuses - PPTC 60V .3A-HD 40A MAX

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R030-0-99
Datasheet
Mfr: MF-SM013/250V-2
TTI: MF-SM013/250V-2
Bourns
Availability:

10,000In Stock

Resettable Fuses - PPTC 250V 130MA-HD 3A MAX

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SM013/250V
SMD/SMT
SMD/SMT
130 mA
60 VDC
3 A
7 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R017
TTI: MF-R017
Bourns
Availability:

1,000In Stock

Resettable Fuses - PPTC 60V .17A-HD 40A MAX

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
3.2 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R017-0-99
Datasheet
Mfr: MF-USMF035-2
TTI: MF-USMF035-2
Bourns
Availability:

3,000In Stock

15,000 On Order
Expected 29-Jan-27
Resettable Fuses - PPTC 6V 350MA-HD 40A MAX

3,000In Stock

15,000 On Order
Expected 29-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
40 A
1.3 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R025
TTI: MF-R025
Bourns
Availability:

1,750In Stock

Resettable Fuses - PPTC 60V .25A-HD 40A MAX

1,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R025-0-99
Datasheet
Mfr: MF-ASML050/6-2
TTI: MF-ASML050/6-2
Bourns
Availability:

20,000In Stock

Resettable Fuses - PPTC 6V 500MA-HD 50A MAX

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-ASML/X
SMD/SMT
SMD/SMT
500 mA
6 VDC
1 A
50 A
500 mOhms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
  • 1
  • 2
  • 3
  • 4