Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-SMDF | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||||
Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090-2-99 | |||||
0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R250-AP-99 | |||||
0In Stock | PCB Mount | SMD/SMT | 100 mA | 12 VDC | 500 mA | 40 A | 8.5 Ohms | - 40 C | + 125 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 24 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | MF-RG | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MF-VS210U-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.1A 12V 0.018ohm Non-Insulated | 0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 480 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R065/72-2 | ||||||
Mfr: MF-RHS750-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 7.5 A | 16 V | 15 A | 100 A | 16.8 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
Mfr: MF-SMHT-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-SMHT Design Kit,SMD2920/3425,1.36A-3A | 0In Stock | MF-SMHT | Kit | |||||||||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.25 A | 12 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-RHS700-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 7.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 7 A | 16 V | 14 A | 100 A | 19 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
Mfr: MF-LS190RU TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1.9A 15V 0.03ohm Radial | 0In Stock | MF-LS | PCB Mount | Axial | 1.9 A | 15 V | 4.2 A | 100 A | 57 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-R090-AP-009 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 | 0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R090-AP-9-99 | ||||
0In Stock | MF-R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-R | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 105 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R160-2-99 | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.6 A | 24 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-LSMF075/60X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/60V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 60 V | 750 mA | Reel | |||||||||||
Mfr: CMF-RL55A-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM | Not Available Online | CMF-RL | PCB Mount | Radial | 50 mA | 230 VAC | 100 mA | 3 A | 55 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 300 mA | 60 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | MF-RX/72 | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R025/72-0 | |||||
0In Stock | MF-PSMF | PCB Mount | SMD/SMT | 100 mA | 24 VDC | 300 mA | 80 A | 7.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | PCB Mount | SMD/SMT | 50 mA | 60 V | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | PCB Mount | SMD/SMT | 500 mA | 8 V | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |