Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-RX110/72-2 TTI: MF-RX110/72-2 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 100 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-PSMF | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | MF-SM/250 | SMD/SMT | SMD/SMT | 130 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R010-2-99 | |||||
Mfr: MF-RHS1000-0 TTI: MF-RHS1000-0 Bourns Availability: 0In StockResettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 10 A | 16 V | 20 A | 100 A | 9 mOhms | - 40 C | + 125 C | 10.2 mm | Bulk | |||||
Mfr: MF-MSHT020KX-2 TTI: MF-MSHT020KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 42V 200MA-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 200 mA | 42 VDC | 1 A | 40 A | 4.5 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: CMF-SDP35A-2 TTI: CMF-SDP35A-2 Bourns Availability: 0In StockResettable Fuses - PPTC 0.11A 230V 35ohm 220volt 35ohms | 0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 110 mA | 230 VAC | 230 mA | 2.5 A | 35 Ohms | - 40 C | + 125 C | Reel | ||||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 90 mA | 230 VAC | 190 mA | 2.5 A | 50 Ohms | - 40 C | + 125 C | Reel | |||||||
0In Stock | CMF-RL | PCB Mount | Radial | 50 mA | 230 VAC | 100 mA | 3 A | 50 Ohms | - 40 C | + 125 C | 5 mm | Tray | ||||||
0In Stock | MF-R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R300-2-99 | |||||
Mfr: MF-NSML350/12-2 TTI: MF-NSML350/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 3.5A-HD 50A 0201 | 0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 3.5 A | 12 VDC | 7 A | 50 A | 22 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-NSML300/12-2 TTI: MF-NSML300/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 3.0A-HD 50A 0201 | 0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 3 A | 12 VDC | 6 A | 50 A | 24 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-LS | Strap Mount | Axial | 1 A | 24 VDC | 2.5 A | 100 A | 130 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R030/72-0 | |||||
Mfr: MF-LSMF185/33X-2 TTI: MF-LSMF185/33X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 33V 1.85A-HD 40A MAX | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSMF | PCB Mount | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.4 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||||
Mfr: MF-LSMF330/24X-2 TTI: MF-LSMF330/24X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/24V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 24 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R185-2-99 | |||||
0In Stock | MF-PSMF | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.2 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
Mfr: MF-RM055/240-2 TTI: MF-RM055/240-2 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .55A-HD 7A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 550 mA | 240 VAC | 1.25 A | 7 A | 1.45 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-VS210-0 TTI: MF-VS210-0 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 2.1A-HD 100A MAX | 0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 6 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MF-SD013/250-2 TTI: MF-SD013/250-2 Bourns Availability: 0In StockResettable Fuses - PPTC 250V 130MA-HD 3A MAX | 0In Stock | MF-SD/250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 7 Ohms | - 45 C | + 85 C | Reel | ||||||
Mfr: MF-MSHT035KX-2 TTI: MF-MSHT035KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 36V 350MA-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 350 mA | 36 VDC | 1.75 A | 40 A | 2.6 Ohms | - 40 C | + 125 C | Reel |