Bourns - Surface Mount Fuses
567 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603HI800M-2 TTI: SF-0603HI800M-2 Bourns Availability: 0In StockSurface Mount Fuses 8A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 80 A | 7 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 6 mOhms | Reel | ||||
Mfr: SF-1206HI100M-2 TTI: SF-1206HI100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 63V TIME DELAY | 0In Stock | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 1 A | 63 VDC | 50 A | 0.11 | 1206 (3216 metric) | - 55 C | + 125 C | 340 mOhms | Reel | ||||
Mfr: SF-1206HI250M-2 TTI: SF-1206HI250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V TIME DELAY | 0In Stock | SF-1206HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1.19 | 1206 (3216 metric) | - 55 C | + 125 C | 65 mOhms | Reel | ||||
Mfr: SF-1206HI300M-2 TTI: SF-1206HI300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 3 A | 32 VDC | 50 A | 1.35 | 1206 (3216 metric) | - 55 C | + 125 C | 35 mOhms | Reel | ||||
Mfr: SF-1206HI600M-2 TTI: SF-1206HI600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A 24V TIME DELAY | 0In Stock | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 6 A | 24 VDC | 80 A | 12.5 | 1206 (3216 metric) | - 55 C | + 125 C | 13 mOhms | Reel | ||||
Mfr: SF-2410FP800W-2 TTI: SF-2410FP800W-2 Bourns Availability: 0In StockSurface Mount Fuses 8A 125V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 20.3 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 8.6 mOhms | Reel | |||
0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 360 mOhms | Reel | ||||||
Mfr: SF-1206SP250M-2 TTI: SF-1206SP250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V TIME DELAY | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 64.7 mOhms | Reel | |||||
Mfr: SF-0603HI400F-2 TTI: SF-0603HI400F-2 Bourns Availability: 0In StockSurface Mount Fuses 4A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 35 VAC | 35 VDC | 35 A, 35 A | 1.2 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 9.5 mOhms | Reel | |||
Mfr: SF-1206HH20M-2 TTI: SF-1206HH20M-2 Bourns Availability: 0In StockSurface Mount Fuses 20A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HH-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 24 VDC | 200 A | 64 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 2 mOhms | Reel | ||||
Mfr: SF-1206HV20M-2 TTI: SF-1206HV20M-2 Bourns Availability: 0In StockSurface Mount Fuses 20A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 35 VDC | 150 A | 80 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 2.3 mOhms | Reel | ||||
Mfr: SF-3812SP125T-2 TTI: SF-3812SP125T-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 250V TIME DELAY | 0In Stock | SF-3812SP-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 250 VDC | 100 A, 200 A | 5.04 A2 sec | 3812 (10030 metric) | - 55 C | + 125 C | 105 mOhms | Reel | |||
Mfr: SF-0603F315-2 TTI: SF-0603F315-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0.089 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 19 mOhms | Reel | ||||
Mfr: SF-1206HHA1200R-2 TTI: SF-1206HHA1200R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 12A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 12 A | 50 VAC | 50 VDC | 100 A, 100 A | 44 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 3.2 mOhms | Reel | |||
Mfr: SF-3812TL150TS TTI: SF-3812TL150TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 1.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 50 A | 12.92 A2 sec | - 55 C | + 125 C | 101 mOhms | Reel | |||||
Mfr: SF-3812TL250TS TTI: SF-3812TL250TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 2.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 50 A | 34.52 A2 sec | - 55 C | + 125 C | 39 mOhms | Reel | |||||
Mfr: SF-0603S400M-2 TTI: SF-0603S400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 35 A | 0.5 | 0603 (1608 metric) | - 55 C | + 125 C | 18 mOhms | Reel | ||||
Mfr: SF-0402S150M-2 TTI: SF-0402S150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 24 VDC | 35 A | 0.05 | 0402 (1005 metric) | - 55 C | + 125 C | 56 mOhms | Reel | ||||
Mfr: SF-2410FA1200W-2 TTI: SF-2410FA1200W-2 Bourns Availability: 0In StockSurface Mount Fuses 12A 65V FAST ACTING | 0In Stock | SF-2410FA-W | Surface Mount Fuses | Fast Blow | 12 A | 65 VDC | 50 A | 39.3 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 5.3 mOhms | AEC-Q200 | Reel | |||
Mfr: SF-2410FA2000W-2 TTI: SF-2410FA2000W-2 Bourns Availability: 0In StockSurface Mount Fuses 20A 65V FAST ACTING | 0In Stock | SF-2410FA-W | Surface Mount Fuses | Fast Blow | 20 A | 65 VDC | 100 A | 126.2 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 2.9 mOhms | AEC-Q200 | Reel | |||
Mfr: SF-0603SA125M-2 TTI: SF-0603SA125M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 65V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 65 VDC | 50 A | 0.0657 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 154 mOhms | Reel | ||||
Mfr: SF-0603SA200M-2 TTI: SF-0603SA200M-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 Slow-Blow Multilayer 2A Auto | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 35 VDC | 50 A | 0.182 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 67 mOhms | Reel | ||||
Mfr: SF-0603SA250M-2 TTI: SF-0603SA250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 35V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 35 VDC | 50 A | 0.222 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 39 mOhms | Reel | ||||
Mfr: SF-0603SPA100R-2 TTI: SF-0603SPA100R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 1A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 1 A | - 55 C | + 150 C | Reel | ||||||||||
Mfr: SF-1206SA1000R-2 TTI: SF-1206SA1000R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 10A Auto | 0In Stock | SF-1206SA | Reel |