Bourns - Surface Mount Fuses
567 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206F450M-2 TTI: SF-1206F450M-2 Bourns Availability: 0In StockSurface Mount Fuses 4.5A 65V FAST-ACTING | 0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 4.5 A | 65 VDC | 60 A | 3.939 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 24 mOhms | Reel | ||||
Mfr: SF-1206F700M-2 TTI: SF-1206F700M-2 Bourns Availability: 0In StockSurface Mount Fuses 7A 48V FAST ACTING | 0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 7 A | 48 VDC | 80 A, 100 A | 19.2 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 9 mOhms | Reel | ||||
Mfr: SF-1206HHA1000R-2 TTI: SF-1206HHA1000R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 10A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 10 A | 50 VAC | 50 VDC | 100 A, 100 A | 29.1 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 4 mOhms | Reel | |||
Mfr: SF-1206HHA800R-2 TTI: SF-1206HHA800R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 8A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 8 A | 50 VAC | 50 VDC | 100 A, 100 A | 18.4 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 4.5 mOhms | Reel | |||
Mfr: SF-0603SP400-2 TTI: SF-0603SP400-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 32V TIME DELAY | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 0.574 A2s | 0603 (1608 metric) | - 20 C | + 105 C | 13 mOhms | Reel | ||||
Mfr: SF-1206FP150-2 TTI: SF-1206FP150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 63V FAST ACTING | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0.141 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 83 mOhms | Reel | ||||
Mfr: SF-1206FP300-2 TTI: SF-1206FP300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 32V FAST ACTING | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0.639 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 26 mOhms | Reel | ||||
0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 2.75 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 42 mOhms | Reel | ||||
Mfr: SF-0603FP100F-2 TTI: SF-0603FP100F-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 1 A | 35 VAC | 65 VDC | 13 A, 50 A | 0.042 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 69 mOhms | Reel | |||
Mfr: SF-1206SP050-2 TTI: SF-1206SP050-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 0.027 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 738.5 mOhms | Reel | ||||
Mfr: SF-1206SP150-2 TTI: SF-1206SP150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 0.305 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 68.5 mOhms | Reel | ||||
Mfr: SF-0603HI300F-2 TTI: SF-0603HI300F-2 Bourns Availability: 0In StockSurface Mount Fuses 3A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 35 VAC | 35 VDC | 35 A, 35 A | 0.6 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 14 mOhms | Reel | |||
Mfr: SF-1206S800M-2 TTI: SF-1206S800M-2 Bourns Availability: 0In StockSurface Mount Fuses 8A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 45 A | 2.3 | 1206 (3216 metric) | - 55 C | + 125 C | 8 mOhms | Reel | ||||
Mfr: SF-1206S800W-2 TTI: SF-1206S800W-2 Bourns Availability: 0In StockSurface Mount Fuses 8.0A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 125 VAC | 65 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | 8.4 mOhms | Reel | ||||
Mfr: SF-3812TL250T-2 TTI: SF-3812TL250T-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 250V SinglFuse Time Lag & Low Power | 0In Stock | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 250 VDC | 50 A | 20.5 A2 sec | 3812 (10030 metric) | - 55 C | + 125 C | 37 mOhms | Reel | |||
Mfr: SF-1206SA1000W-2 TTI: SF-1206SA1000W-2 Bourns Availability: 0In StockSurface Mount Fuses 10A 32V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VDC | 50 A | 11.2 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 5 mOhms | AEC-Q200 | Reel | |||
Mfr: SF-1206SA100M-2 TTI: SF-1206SA100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 65V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 65 VDC | 50 A | 0.048 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 420 mOhms | Reel | ||||
Mfr: SF-2410FP300W-2 TTI: SF-2410FP300W-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 125V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.73 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 24.9 mOhms | Reel | |||
Mfr: SF-0603F160-2 TTI: SF-0603F160-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 42 mOhms | Reel | |||||
Mfr: SF-0402S160-2 TTI: SF-0402S160-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | 32 mOhms | Reel | |||||
Mfr: SF-0603F500-2 TTI: SF-0603F500-2 Bourns Availability: 0In StockSurface Mount Fuses 5A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0.433 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 12 mOhms | Reel | ||||
0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 35 A | 0.03 | 0603 (1608 metric) | - 55 C | + 125 C | 59 mOhms | Reel | |||||
Mfr: SF-0603SPA400R-2 TTI: SF-0603SPA400R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 4A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 4 A | - 55 C | + 150 C | Reel | ||||||||||
Mfr: SF-0603SP600R-2 TTI: SF-0603SP600R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 6A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 63 VDC | 50 A | 3.47 A2 sec | - 55 C | + 150 C | 6.3 mOhms | Reel | |||||
Mfr: SF-1206S1200R-2 TTI: SF-1206S1200R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 12A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 100 A | 29.7 A2 sec | - 55 C | + 125 C | 3.2 mOhms | Reel |