Bourns - Surface Mount Fuses
567 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206S150W-2 TTI: SF-1206S150W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 65 VDC | 50 A | 0.5 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 50 mOhms | Reel | |||
Mfr: SF-0603FP400F-2 TTI: SF-0603FP400F-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 4 A | 35 VAC | 35 VDC | 35 A, 35 A | 0.63 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 12.5 mOhms | Reel | |||
Mfr: SF-0603FP500F-2 TTI: SF-0603FP500F-2 Bourns Availability: 0In StockSurface Mount Fuses 5A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 5 A | 35 VAC | 35 VDC | 35 A, 35 A | 1.1 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 9.5 mOhms | Reel | |||
Mfr: SF-0603HI600M-2 TTI: SF-0603HI600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 80 A | 4 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 10 mOhms | Reel | ||||
Mfr: SF-0603HI700M-2 TTI: SF-0603HI700M-2 Bourns Availability: 0In StockSurface Mount Fuses 7A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 80 A | 5 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 8 mOhms | Reel | ||||
Mfr: SF-1206HI800M-2 TTI: SF-1206HI800M-2 Bourns Availability: 0In StockSurface Mount Fuses 8A 24V TIME DELAY | 0In Stock | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 8 A | 24 VDC | 80 A | 60 | 1206 (3216 metric) | - 55 C | + 125 C | 9 mOhms | Reel | ||||
Mfr: SF-2410SP200W-2 TTI: SF-2410SP200W-2 Bourns Availability: 0In StockSurface Mount Fuses 2.0A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A | 3 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 38 mOhms | Reel | |||
Mfr: SF-0402FP025F-2 TTI: SF-0402FP025F-2 Bourns Availability: 0In StockSurface Mount Fuses .25A 32V FAST ACTING | 0In Stock | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 250 mA | 35 VDC | 35 A | 0.0035 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 330 mOhms | Reel | ||||
Mfr: SF-0402S400M-2 TTI: SF-0402S400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 24 VDC | 35 A | 0.21 | 0402 (1005 metric) | - 55 C | + 125 C | 14 mOhms | Reel | ||||
Mfr: SF-0603SP200M-2 TTI: SF-0603SP200M-2 Bourns Availability: 0In StockSurface Mount Fuses 2A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 51.7 mOhms | Reel | |||||
Mfr: SF-0603SP250M-2 TTI: SF-0603SP250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 40 mOhms | Reel | |||||
Mfr: SF-1206HV15M-2 TTI: SF-1206HV15M-2 Bourns Availability: 0In StockSurface Mount Fuses 15A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 15 A | 35 VDC | 150 A | 35 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 3.2 mOhms | Reel | ||||
Mfr: SF-3812TL150T-2 TTI: SF-3812TL150T-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 250V SinglFuse Time Lag & Low Power | 0In Stock | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 250 VDC | 50 A | 14.85 A2 sec | 3812 (10030 metric) | - 55 C | + 125 C | 102.7 mOhms | Reel | |||
Mfr: SF-3812TL200T-2 TTI: SF-3812TL200T-2 Bourns Availability: 0In StockSurface Mount Fuses 2A 250V SinglFuse Time Lag & Low Power | 0In Stock | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | 50 A | 19.84 A2 sec | 3812 (10030 metric) | - 55 C | + 125 C | 50.4 mOhms | Reel | |||
Mfr: SF-3812TL500T-2 TTI: SF-3812TL500T-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 250V SinglFuse Time Lag & Low Power | 0In Stock | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 50 A | 185 A2 sec | 3812 (10030 metric) | - 55 C | + 125 C | 12 mOhms | Reel | |||
Mfr: SF-3812F2500T-2 TTI: SF-3812F2500T-2 Bourns Availability: 0In StockSurface Mount Fuses 25A 250V FAST ACTING | 0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 25 A | 250 VAC | 80 VDC | 100 A, 130 A | 625 A2 sec | 3812 (10030 metric) | - 55 C | + 125 C | 2.4 mOhms | Reel | |||
Mfr: SF-3812F3500T-2 TTI: SF-3812F3500T-2 Bourns Availability: 0In StockSurface Mount Fuses 35A 250V FAST ACTING | 0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 35 A | 250 VAC | 80 VDC | 100 A, 130 A | 1320 A2 sec | 3812 (10030 metric) | - 55 C | + 125 C | 1.4 mOhms | Reel | |||
Mfr: SF-3812FG2000T-2 TTI: SF-3812FG2000T-2 Bourns Availability: 0In StockSurface Mount Fuses 20A 125V FAST ACTING | 0In Stock | SF-3812FG-T | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 125 VAC | 100 VDC | 100 A, 300 A | 18 A2 sec | 3812 (10030 metric) | - 55 C | + 125 C | 3.3 mOhms | Reel | |||
Mfr: SF-1206SA300W-2 TTI: SF-1206SA300W-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 65V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 65 VDC | 50 A | 1.9 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 22.4 mOhms | AEC-Q200 | Reel | |||
Mfr: SF-1206SA400W-2 TTI: SF-1206SA400W-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 65V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 65 VDC | 50 A | 3.3 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 16.1 mOhms | AEC-Q200 | Reel | |||
Mfr: SF-2410FPA500W-2 TTI: SF-2410FPA500W-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 125V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 5 A | 125 VDC | 50 A | 5.9 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 14.6 mOhms | AEC-Q200 | Reel | |||
Mfr: SF-2410FPA630W-2 TTI: SF-2410FPA630W-2 Bourns Availability: 0In StockSurface Mount Fuses 6.3A 125V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VDC | 50 A | 12.5 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 10 mOhms | AEC-Q200 | Reel | |||
Mfr: SF-2410FPA800W-2 TTI: SF-2410FPA800W-2 Bourns Availability: 0In StockSurface Mount Fuses 8A 125V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 8 A | 125 VDC | 50 A | 16.5 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 8.5 mOhms | AEC-Q200 | Reel | |||
Mfr: SF-0603SA075M-2 TTI: SF-0603SA075M-2 Bourns Availability: 0In StockSurface Mount Fuses .75A 65V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 65 VDC | 50 A | 0.0121 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 374 mOhms | Reel | ||||
Mfr: SF-1206SA050M-2 TTI: SF-1206SA050M-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 65V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 65 VDC | 50 A | 0.006 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 1.08 Ohms | Reel |