Bourns - Surface Mount Fuses
567 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206SA700W-2 TTI: SF-1206SA700W-2 Bourns Availability: 0In StockSurface Mount Fuses 7A 32V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 50 A | 10.4 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 9.4 mOhms | AEC-Q200 | Reel | |||
Mfr: SF-2410FPA300W-2 TTI: SF-2410FPA300W-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 125V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 3 A | 125 VDC | 50 A | 1.73 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 24.9 mOhms | AEC-Q200 | Reel | |||
Mfr: SF-0603SA050M-2 TTI: SF-0603SA050M-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 65V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 65 VDC | 50 A | 0.004 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 827 mOhms | Reel | ||||
Mfr: SF-1206SA450M-2 TTI: SF-1206SA450M-2 Bourns Availability: 0In StockSurface Mount Fuses 4.5A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4.5 A | 65 VDC | 50 A | 1.131 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 27 mOhms | Reel | ||||
Mfr: SF-0603SPA600R-2 TTI: SF-0603SPA600R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 6A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 6 A | - 55 C | + 150 C | Reel | ||||||||||
Mfr: SF-0603SPA800R-2 TTI: SF-0603SPA800R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 8A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 8 A | - 55 C | + 150 C | Reel | ||||||||||
Mfr: SF-1206F125-2 TTI: SF-1206F125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 0.062 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 95 mOhms | Reel | ||||
Mfr: SF-0402S300-2 TTI: SF-0402S300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 35 A | 0.0986 A2 sec | 0402 (1005 metric) | - 20 C | + 120 C | 15 mOhms | Reel | ||||
Mfr: SF-0603F125-2 TTI: SF-0603F125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 63 mOhms | Reel | |||||
Mfr: SF-2410FP125W-2 TTI: SF-2410FP125W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 250V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 0.96 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 70 mOhms | Reel | |||
Mfr: SF-2410SP160W-2 TTI: SF-2410SP160W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 125 VDC | 50 A, 100 A | 1.8 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 49 mOhms | Reel | |||
Mfr: SF-0603HI100F-2 TTI: SF-0603HI100F-2 Bourns Availability: 0In StockSurface Mount Fuses 1A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 35 VAC | 65 VDC | 13 A, 50 A | 0.052 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 50 mOhms | Reel | |||
0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 33.8 mOhms | Reel | ||||||
Mfr: SF-1206SP500M-2 TTI: SF-1206SP500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 32V TIME DELAY | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 17.9 mOhms | Reel | |||||
0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 5.9 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 14.3 mOhms | Reel | ||||
Mfr: SF-0603FP020F-2 TTI: SF-0603FP020F-2 Bourns Availability: 0In StockSurface Mount Fuses .2A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 200 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0.0014 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 1.3 Ohms | Reel | |||
Mfr: SF-0603FP250F-2 TTI: SF-0603FP250F-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 2.5 A | 35 VDC | 35 A, 50 A | 0.24 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 21 mOhms | Reel | ||||
Mfr: SF-3812TL100T-2 TTI: SF-3812TL100T-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 250V SinglFuse Time Lag & Low Power | 0In Stock | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 250 VDC | 50 A | 3.375 A2 sec | 3812 (10030 metric) | - 55 C | + 125 C | 180 mOhms | Reel | |||
Mfr: SF-2410FPA150W-2 TTI: SF-2410FPA150W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 250V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VDC | 100 A | 1.19 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 60 mOhms | AEC-Q200 | Reel | |||
Mfr: SF-1206SA300M-2 TTI: SF-1206SA300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 65 VDC | 50 A | 0.606 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 51 mOhms | Reel | ||||
Mfr: SF-1206SA400M-2 TTI: SF-1206SA400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 65 VDC | 50 A | 0.909 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 32 mOhms | Reel | ||||
Mfr: SF-1206F800M-2 TTI: SF-1206F800M-2 Bourns Availability: 0In StockSurface Mount Fuses 8A 48V FAST ACTING | 0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 8 A | 48 VDC | 80 A, 100 A | 20.2 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 7 mOhms | Reel | ||||
Mfr: SF-0603SP100R-2 TTI: SF-0603SP100R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 1A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 0.059 A2 sec | - 55 C | + 150 C | 115 mOhms | Reel | |||||
Mfr: SF-0603SP800R-2 TTI: SF-0603SP800R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 8A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 63 VDC | 50 A | 6.5 A2 sec | - 55 C | + 150 C | 4.3 mOhms | Reel | |||||
Mfr: SF-2410FP300W-2 TTI: SF-2410FP300W-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 125V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.73 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 24.9 mOhms | Reel |