Bourns - Surface Mount Fuses
567 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603FP125-2 TTI: SF-0603FP125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 32V FAST ACTING | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.0472 A2s | 0603 (1608 metric) | - 20 C | + 105 C | 63 mOhms | Reel | |||
Mfr: SF-1206FP125-2 TTI: SF-1206FP125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 63V FAST ACTING | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 0.094 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 90 mOhms | Reel | ||||
Mfr: SF-2410FP063W-2 TTI: SF-2410FP063W-2 Bourns Availability: 0In StockSurface Mount Fuses .63A 250V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 630 mA | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 0.16 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 174 mOhms | Reel | |||
Mfr: SF-2410FP315W-2 TTI: SF-2410FP315W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A 125V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2.2 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 23.2 mOhms | Reel | |||
Mfr: SF-0402FP125F-2 TTI: SF-0402FP125F-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 32V FAST ACTING | 0In Stock | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 35 A | 0.01344 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 67 Ohms | Reel | ||||
Mfr: SF-0603HI350F-2 TTI: SF-0603HI350F-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 35 VDC | 35 A | 0.8 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 12 mOhms | Reel | ||||
Mfr: SF-2923HC40C-2 TTI: SF-2923HC40C-2 Bourns Availability: 0In StockSurface Mount Fuses 60Vdc 40A High-Current | 0In Stock | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 40 A | 60 VDC | 300 A | 416 A2 sec | 2923 (7358 metric) | - 55 C | + 125 C | 1 mOhms | Reel | ||||
Mfr: SF-0603SP250-2 TTI: SF-0603SP250-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V TIME DELAY | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0.229 A2s | 0603 (1608 metric) | - 20 C | + 105 C | 21.5 mOhms | Reel | ||||
Mfr: SF-0603SP150-2 TTI: SF-0603SP150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 32V TIME DELAY | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 50 A | 0.081 A2s | 0603 (1608 metric) | - 20 C | + 105 C | 42 mOhms | Reel | ||||
Mfr: SF-0603S600M-2 TTI: SF-0603S600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 32 A | 1.1 | 0603 (1608 metric) | - 55 C | + 125 C | 10 mOhms | Reel | ||||
Mfr: SF-1206SA1200R-2 TTI: SF-1206SA1200R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 12A Auto | 0In Stock | SF-1206SA | Reel | ||||||||||||||
Mfr: SF-1206S075M-2 TTI: SF-1206S075M-2 Bourns Availability: 0In StockSurface Mount Fuses .75A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 63 VDC | 50 A | 0.005 | 1206 (3216 metric) | - 55 C | + 125 C | 513 mOhms | Reel | ||||
Mfr: SF-0402FP250-2 TTI: SF-0402FP250-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V FAST ACTING | 0In Stock | SF-0402FP | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | 22.5 mOhms | Reel | |||||
Mfr: SF-0402FP400-2 TTI: SF-0402FP400-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 32V FAST ACTING | 0In Stock | SF-0402FP | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | 16 mOhms | Reel | |||||
Mfr: SF-0603FP175M-2 TTI: SF-0603FP175M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.75A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | 90 mOhms | Reel | |||||
Mfr: SF-0603FP450M-2 TTI: SF-0603FP450M-2 Bourns Availability: 0In StockSurface Mount Fuses 4.5A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 4.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | 18.9 mOhms | Reel | |||||
Mfr: SF-0603FP350F-2 TTI: SF-0603FP350F-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 3.5 A | 35 VAC | 35 VDC | 35 A, 35 A | 0.49 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 14.8 mOhms | Reel | |||
Mfr: SF-2410SP080W-2 TTI: SF-2410SP080W-2 Bourns Availability: 0In StockSurface Mount Fuses 0.8A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 250 VAC | 125 VDC | 50 A, 100 A | 0.35 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 109 mOhms | Reel | |||
Mfr: SF-0603FP175F-2 TTI: SF-0603FP175F-2 Bourns Availability: 0In StockSurface Mount Fuses 1.75A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 1.75 A | 24 VAC | 35 VDC | 35 A, 50 A | 0.1 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 31 mOhms | Reel | |||
Mfr: SF-0402FP100F-2 TTI: SF-0402FP100F-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 35V FAST ACTING | 0In Stock | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 1 A | 35 VDC | 35 A | 0.00724 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 73 mOhms | Reel | ||||
Mfr: SF-0402FP350F-2 TTI: SF-0402FP350F-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A 35V FAST ACTING | 0In Stock | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 12 mOhms | Reel | |||||
Mfr: SF-0402FP400F-2 TTI: SF-0402FP400F-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 35V FAST ACTING | 0In Stock | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 4 A | 35 VDC | 35 A | 0.0896 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 16 mOhms | Reel | ||||
Mfr: SF-0603SP450M-2 TTI: SF-0603SP450M-2 Bourns Availability: 0In StockSurface Mount Fuses 4.5A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 4.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 10 mOhms | Reel | |||||
Mfr: SF-1206SA250W-2 TTI: SF-1206SA250W-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 65V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 65 VDC | 50 A | 1.1 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 28 mOhms | AEC-Q200 | Reel | |||
Mfr: SF-2410FPA315W-2 TTI: SF-2410FPA315W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A 125V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VDC | 50 A | 2.2 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 23 mOhms | AEC-Q200 | Reel |