Bourns - Surface Mount Fuses
567 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0.016 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 88 mOhms | Reel | ||||||
Mfr: SF-0402S080-2 TTI: SF-0402S080-2 Bourns Availability: 0In StockSurface Mount Fuses 0.8A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | 78 mOhms | Reel | ||||||
Mfr: SF-0402S050-2 TTI: SF-0402S050-2 Bourns Availability: 0In StockSurface Mount Fuses 0.5A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | 235 mOhms | Reel | ||||||
Mfr: SF-0603F063-2 TTI: SF-0603F063-2 Bourns Availability: 0In StockSurface Mount Fuses 0.63A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 173 mOhms | Reel | ||||||
Mfr: SF-1206S400-2 TTI: SF-1206S400-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1.537 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 15.5 mOhms | Reel | SBF32402ASTP | ||||
Mfr: SF-2410FPA200W-2 TTI: SF-2410FPA200W-2 Bourns Availability: 0In StockSurface Mount Fuses 2A 250V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 2 A | 250 VDC | 100 A | 2.75 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 42 mOhms | AEC-Q200 | Reel | ||||
0In Stock | SF-2410F-T | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 125 VAC | 65 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 2.5 mOhms | Reel | ||||||
Not Available Online | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 732 mOhms | Reel | ||||||
Not Available Online | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 346.2 mOhms | Reel | ||||||
Not Available Online | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 11.2 mOhms | Reel | ||||||
0In Stock | SF-1206HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1.5 A | 63 VDC | 50 A | 0.336 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 165 mOhms | AEC-Q200 | Reel | |||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 865.5 mOhms | Reel | ||||||
Not Available Online | SF-2410F-T | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 125 VAC | 86 VDC | 200 A, 200 A | 2410 (6125 metric) | - 55 C | + 125 C | 3 mOhms | Reel | ||||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 13 mOhms | Reel | ||||||
0In Stock | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 750 mA | 65 VDC | 50 A | 0.1 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 420 mOhms | Reel | ||||||
Mfr: SF-3812TL400T-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 4A 250V SinglFuse Time Lag & Low Power | Not Available Online | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | 50 A | 125.6 A2 sec | 3812 (10030 metric) | - 55 C | + 125 C | 15.8 mOhms | Reel | ||||
0In Stock | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 32 VDC | 50 A | 0.245 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 60 mOhms | AEC-Q200 | Reel | |||||
0In Stock | SF-1206HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 63 VDC | 50 A | 0.82 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 89 mOhms | AEC-Q200 | Reel | |||||
Not Available Online | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 114 mOhms | Reel | ||||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 3.014 Ohms | Reel | ||||||
Not Available Online | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 1.119 Ohms | Reel | ||||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 6 mOhms | Reel | ||||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 158 mOhms | Reel | ||||||
Not Available Online | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 60.5 mOhms | Reel | ||||||
Not Available Online | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 36 mOhms | Reel |