Bourns - Surface Mount Fuses
567 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 2.533 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 10 mOhms | Reel | SBF32502ASTP | |||||
0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 35 VAC | 50 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | 175 mOhms | Reel | SF-0603S050-2. | |||||
Mfr: SF-0402F075-2 TTI: SF-0402F075-2 Bourns Availability: 0In StockSurface Mount Fuses 0.75A Fast Acting 0402 SinglFuse | 0In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 35 A | 0.0049 A2 sec | 0402 (1005 metric) | - 20 C | + 105 C | 110 mOhms | Reel | |||||
Mfr: SF-1206F080-2 TTI: SF-1206F080-2 Bourns Availability: 0In StockSurface Mount Fuses 0.8A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 800 mA | 63 VDC | 50 A | 0.031 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 211 mOhms | Reel | |||||
Mfr: SF-1206F400-2 TTI: SF-1206F400-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0.954 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 16 mOhms | Reel | SF-1206F400-2. | ||||
Mfr: SF-0603FP315-2 TTI: SF-0603FP315-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A 32V FAST ACTING | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.3615 A2s | 0603 (1608 metric) | - 20 C | + 105 C | 19 mOhms | Reel | ||||
Mfr: SF-1206FP080-2 TTI: SF-1206FP080-2 Bourns Availability: 0In StockSurface Mount Fuses .8A 63V FAST ACTING | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 800 mA | 63 VDC | 50 A | 0.04 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 211 mOhms | Reel | |||||
0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 0.59 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 93 mOhms | Reel | |||||
Mfr: SF-2410FPA100W-2 TTI: SF-2410FPA100W-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 250V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1 A | 250 VDC | 100 A | 0.59 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 93 mOhms | AEC-Q200 | Reel | ||||
Mfr: SF-0603S250-2 TTI: SF-0603S250-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 35 VAC | 32 VDC | 50 A, 50 A | 0.2 A2 sec | 0603 (1608 metric) | - 20 C | + 105 C | 20 mOhms | Reel | ||||
Mfr: SF-1206F300-2 TTI: SF-1206F300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0.501 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 23 mOhms | Reel | SF-1206F300-2. | ||||
Mfr: SF-0603S080-2 TTI: SF-0603S080-2 Bourns Availability: 0In StockSurface Mount Fuses 0.8A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 35 VAC | 32 VDC | 50 A, 50 A | 0.024 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 93 mOhms | Reel | ||||
Mfr: SF-1206F050-2 TTI: SF-1206F050-2 Bourns Availability: 0In StockSurface Mount Fuses 0.5A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0.011 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 517 mOhms | Reel | |||||
Mfr: SF-1206S100M-2 TTI: SF-1206S100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 0.11 | 1206 (3216 metric) | - 55 C | + 125 C | 220 mOhms | Reel | |||||
Mfr: SF-0603FP075F-2 TTI: SF-0603FP075F-2 Bourns Availability: 0In StockSurface Mount Fuses .75A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 750 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0.021 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 112 mOhms | Reel | ||||
Mfr: SF-1206HH15M-2 TTI: SF-1206HH15M-2 Bourns Availability: 0In StockSurface Mount Fuses 15A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HH-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 15 A | 24 VDC | 200 A | 34 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 3.1 mOhms | Reel | |||||
Mfr: SF-0603S063-2 TTI: SF-0603S063-2 Bourns Availability: 0In StockSurface Mount Fuses 0.63A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 35 VAC | 32 VDC | 50 A, 50 A | 0.017 A2 sec | 0603 (1608 metric) | - 20 C | + 105 C | 130 mOhms | Reel | ||||
Mfr: SF-1206F150-2 TTI: SF-1206F150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0.144 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 76 mOhms | Reel | |||||
Mfr: SF-0603HIA100M-2 TTI: SF-0603HIA100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 32V TIME DELAY | 0In Stock | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1 A | 32 VDC | 50 A | 0.082 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 240 mOhms | AEC-Q200 | Reel | ||||
Mfr: SF-0603S100M-2 TTI: SF-0603S100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 35 A | 0.13 | 0603 (1608 metric) | - 55 C | + 125 C | 147 mOhms | Reel | |||||
Mfr: SF-0603F300-2 TTI: SF-0603F300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0.082 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 21 mOhms | Reel | |||||
Mfr: SF-1206SP200-2 TTI: SF-1206SP200-2 Bourns Availability: 0In StockSurface Mount Fuses 2A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 0.509 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 48.5 mOhms | Reel | |||||
Mfr: SF-1206S300-2 TTI: SF-1206S300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0.933 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 23 mOhms | Reel | SBF32302ASTP | ||||
0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 150 mOhms | Reel | |||||||
Mfr: SF-0603S040-2 TTI: SF-0603S040-2 Bourns Availability: 0In StockSurface Mount Fuses 0.4A Slow Blow 0603 Singlfuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 400 mA | 35 VAC | 50 VDC | 50 A, 50 A | 0.004 A2 sec | 0603 (1608 metric) | - 20 C | + 105 C | 350 mOhms | Reel |