• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: MF-NSML450/12-2
TTI: MF-NSML450/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 12V 4.5A-HD 50A 0201

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSML/X
PCB Mount
SMD/SMT
4.5 A
12 VDC
9 A
50 A
14 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USML200/6-2
TTI: MF-USML200/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 2.0A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USML6-2
SMD/SMT
SMD/SMT
2 A
6 VDC
4 A
50 A
40 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RG1000-AP
TTI: MF-RG1000-AP
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 10A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
10 A
16 V
17 A
100 A
7.1 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: MF-ASML035/6-2
TTI: MF-ASML035/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 350MA-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-ASML/X
SMD/SMT
SMD/SMT
350 mA
6 VDC
700 mA
50 A
850 mOhms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-NSHT010KX-2
TTI: MF-NSHT010KX-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 30V 100MA-HD 20A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSHT
PCB Mount
SMD/SMT
100 mA
30 VDC
500 mA
20 A
7.5 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-PSML300/6-2
TTI: MF-PSML300/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.0A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSML
SMD/SMT
SMD/SMT
3 A
6 VDC
6 A
50 A
20 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML100/8-2
TTI: MF-FSML100/8-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 8V 1.0A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
1 A
8 VDC
2 A
50 A
220 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-PSHT005KX-2
TTI: MF-PSHT005KX-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 50MA-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSHT
SMD/SMT
SMD/SMT
50 mA
16 VDC
250 mA
40 A
50 Ohms
0805 (2012 metric)
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-USHT110KX/16-2
TTI: MF-USHT110KX/16-2
Bourns
Availability:

0In Stock

New Product
Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.1A/16V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USHT
PCB Mount
SMD/SMT
1.1 A
16 V
3.3 A
20 A
500 mOhms
1210 (3225 metric)
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-S175
TTI: MF-S175
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 15V 1.75A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-S
Strap Mount
Axial
1.75 A
15 VDC
3.8 A
100 A
90 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MF-PSML200/12-2
TTI: MF-PSML200/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 0805 SMD Polymer PTC, 12V/2.00A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSML/X
PCB Mount
SMD/SMT
2 A
12 VDC
4 A
50 A
50 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RHT070-2
TTI: MF-RHT070-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V .7A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RHT
PCB Mount
Radial
700 mA
30 V
1.4 A
40 A
800 mOhms
- 40 C
+ 125 C
5.1 mm
AEC-Q100
Reel
Datasheet
Mfr: MF-USHT016KX/36-2
TTI: MF-USHT016KX/36-2
Bourns
Availability:

0In Stock

New Product
Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.16A/36V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USHT
PCB Mount
SMD/SMT
160 mA
36 V
800 mA
20 A
6 Ohms
1210 (3225 metric)
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-NSHT020KX-2
TTI: MF-NSHT020KX-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 30V 200MA-HD 20A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSHT
PCB Mount
SMD/SMT
200 mA
30 VDC
1 A
20 A
5 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-NSML150/6-2
TTI: MF-NSML150/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 1.5A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSML
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
50 A
65 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RM016/240-2
TTI: MF-RM016/240-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .16A-HD 2A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
160 mA
240 VAC
370 mA
2 A
7.8 Ohms
- 20 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RG1000-2
TTI: MF-RG1000-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 10A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
10 A
16 VDC
17 A
100 A
7.1 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-FSML075/8-2
TTI: MF-FSML075/8-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 8V 750MA-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
750 mA
8 VDC
1.5 A
50 A
250 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RHT050-2
TTI: MF-RHT050-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 30V .5A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RHT
PCB Mount
Radial
500 mA
30 VDC
920 mA
40 A
1.1 Ohms
- 40 C
+ 125 C
5.1 mm
AEC-Q200
Reel
Datasheet
Mfr: MF-NSML350/6-2
TTI: MF-NSML350/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.5A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSML
SMD/SMT
SMD/SMT
3.5 A
6 VDC
7 A
50 A
18 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-NSML550/6-2
TTI: MF-NSML550/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 5.5A-HD 20A PTC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSML
SMD/SMT
SMD/SMT
5.5 A
6 VDC
11 A
50 A
11 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML035/8-2
TTI: MF-FSML035/8-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 8V 350MA-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
350 mA
8 VDC
750 mA
50 A
1 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF185X-2
TTI: MF-LSMF185X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.85 A
15 VDC
3.7 A
40 A
150 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF500/16X-2
TTI: MF-LSMF500/16X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 5.0A/16V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
5 A
16 VDC
10 A
40 A
25 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML175/8-2
TTI: MF-FSML175/8-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 8V 1.75A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
1.75 A
8 VDC
3.5 A
50 A
70 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 8
  • 9
  • 10