Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CMF-SDP | |||||||||||||||||
Not Available Online | CMF-SDP | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-NSML | |||||||||||||||||
Not Available Online | MF-NSML | |||||||||||||||||
Not Available Online | MF-NSML | |||||||||||||||||
Not Available Online | MF-RX/250 | |||||||||||||||||
Mfr: MF-MSMF020-2-Z1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF030-2-M8 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF050-2-H8 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-R700-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 7A 30V 0.005ohm Hold 7.0 Trip 14.0 | Not Available Online | MF-R | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
Mfr: CMF-SD35A-10-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.10A 230V 35ohm 230VOLT 35OHM | Not Available Online | CMF-SD | PCB Mount | SMD/SMT | 100 mA | 230 VAC | 200 mA | 2.5 A | 35 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: CMF-SD25-10-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.13A 220V 25ohm 230VOLT 25OHM | Not Available Online | CMF-SD | PCB Mount | SMD/SMT | 130 mA | 230 VAC | 260 mA | 2.5 A | 25 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-R110-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.1A 30V 0.10ohm Hold 1.1 Trip 2.2 | Not Available Online | MF-R | PCB Mount | Radial | 1.1 A | 30 V | 2.2 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R110-AP | ||||
Mfr: MF-R025-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60v Max 40Amps Max Hold .25 Trip .50 | Not Available Online | MF-R | PCB Mount | Radial | 250 mA | 60 V | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R025-AP | ||||
Mfr: MF-R015/600-A05-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | ||||||||||||||||
Not Available Online | MF-RX | PCB Mount | Radial | 1.6 A | 60 V | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-R300-2-14-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R | ||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Mfr: MF-MSMF200-2-Q3 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF250/16X-2M7 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF250/16X-2V9 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Mfr: MF-MSMF260-2-M8 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF260-2-Y5 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF |