Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSMF075/30-2-B7 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF075-2-Z1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF110/16-2-6 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF110/24X-2V9 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF110-2-Q3 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF150/24X-2O4 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF150-2-M7 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF150-2-O2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF150-2-Z1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF160-2-M7 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Not Available Online | MF-RX | PCB Mount | Radial | 2.5 A | 60 V | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | ||||||
Mfr: MF-MSMD010-2-6 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60Volts Hold=0.1Amps 0.3AmpsTrip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | |||||
Mfr: MF-R075/90-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75A 90V 0.37ohm Hold .75 Trip 1.5 | Not Available Online | MF-R/90 | PCB Mount | Radial | 750 mA | 90 V | 1.5 A | 40 A | 750 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RX250-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.50A 60V 0.05ohm Hold 2.5 Trip 5Amps | Not Available Online | MF-RX | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | ||||
Mfr: MF-MSMD050-1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 15Volts Hold=.50Amp 1Amp Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | |||||
Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | ||||||
Mfr: MF-R075/90-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75A 90V 0.37ohm Hold .75 Trip 1.5 | Not Available Online | MF-R/90 | PCB Mount | Radial | 750 mA | 90 VDC | 1.5 A | 40 A | 750 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-MSMD260-2-6 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.6A 6V 0.015ohm 5.2Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 80 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-R011/250U-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.11A 60V 5ohm | Not Available Online | MF-R | PCB Mount | Radial | 110 mA | 60 VDC | 220 mA | 110 mA | 9 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-R014/250U-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.145A 60V 3ohm Uncoated | Not Available Online | MF-R | PCB Mount | Radial | 140 mA | 60 VDC | 280 mA | 140 mA | 6.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-R025-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.25A 60V 1ohm Hold .25 Trip .50 | Not Available Online | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Not Available Online | MF-S | Strap Mount | Axial | 1.2 A | 15 VDC | 2.7 A | 100 A | 160 mOhms | - 40 C | + 85 C | |||||||
Mfr: MF-SM150-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.50A 15V 0.06ohm Hold 1.5A Trip 3A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.5 A | 15 V | 3 A | 100 A | 250 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-RX160-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.60A 60V 0.09ohm Hold 1.6A Trip 3.2A | Not Available Online | MF-RX | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: MF-R250U-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V 0.025ohm Uncoated | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 2.5 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk |