Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-RX185-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 60V 0.08ohm Hold 1.85A Trip 3.7A | Not Available Online | MF-RX | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-SVS210U-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC PTC - AXLLD VRYLOTEMP;LORESIST | Not Available Online | MF-SVS | Strap Mount | Axial | 2.3 A | 10 VDC | 5.2 A | 100 A | 18 mOhms | - 40 C | + 85 C | |||||||
Mfr: MF-R020-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .2 Trip .4 | Not Available Online | MF-R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R020-AP | ||||
Mfr: MF-R050-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60volt 40amp Hold .5 Trip 1 | Not Available Online | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R050-AP | ||||
Mfr: MF-R1100-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 11A 16V 0.003ohm Hold 1.1 Trip 22 A | Not Available Online | MF-R | PCB Mount | Radial | 11 A | 16 VDC | 22 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
Mfr: MF-R160-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.6A 30V 0.055ohm Hold 1.6 Trip 3.2 | Not Available Online | MF-R | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 105 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R160-AP | ||||
Mfr: MF-R400-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 4A 30V 0.01ohm Hold 4 Trip 8 | Not Available Online | MF-R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R400-AP | ||||
Mfr: MF-RX135-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 60V 0.03ohm | Not Available Online | MF-RX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RX160-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.60A 60V 0.09ohm | Not Available Online | MF-RX | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: CMF-RLC50-10-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 50OHM 10% | Not Available Online | CMF-RLC | PCB Mount | Radial | 65 mA | 650 V | 150 mA | 3 A | 50 Ohms | - 40 C | + 125 C | 5.08 mm | Bulk | |||||
Not Available Online | CMF-RL | |||||||||||||||||
Not Available Online | CMF-RL | |||||||||||||||||
Not Available Online | CMF-SD | |||||||||||||||||
Not Available Online | CMF-SD | |||||||||||||||||
Not Available Online | CMF-SD | |||||||||||||||||
Not Available Online | CMF-SDP | |||||||||||||||||
Not Available Online | CMF-SDP | |||||||||||||||||
Not Available Online | CMF-SDP | |||||||||||||||||
Not Available Online | CMF-SDP | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-RHT | |||||||||||||||||
Not Available Online | MF-RHT |