Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-R065-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.65A 60V 0.27ohm Hold .65 Trip 1.3 | Not Available Online | MF-R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R065-2 | ||||
Mfr: MF-RX185-0-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 60V 0.08ohm Kinked Leads | Not Available Online | MF-RX | PCB Mount | Radial - Kinked Lead | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | MF-RX | PCB Mount | Radial | 3 A | 60 V | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | |||||||
Mfr: MF-RX375-AP-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 60V 0.03ohm 652-MF-RXLAB | Not Available Online | MF-RX | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
Mfr: CMF-SM10-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SM | ||||||||||||||||
Mfr: CMF-SD25A-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SD | PCB Mount | SMD/SMT | 130 mA | 230 VAC | 260 mA | 2.8 A | 25 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: CMF-SD35-10-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.10A 230V 35ohm 230VOLT 35OHM | Not Available Online | CMF-SD | PCB Mount | SMD/SMT | 100 mA | 230 VAC | 200 mA | 3 A | 35 Ohms | - 40 C | + 125 C | Reel | ||||||
Not Available Online | CMF-SDP | |||||||||||||||||
Not Available Online | MF-ASML/X | |||||||||||||||||
Not Available Online | MF-LSMF | PCB Mount | SMD/SMT | |||||||||||||||
Not Available Online | MF-NSML | |||||||||||||||||
Not Available Online | MF-NSML | |||||||||||||||||
Not Available Online | MF-R/600 | |||||||||||||||||
Not Available Online | MF-RX/250 | |||||||||||||||||
Not Available Online | MF-SVS | |||||||||||||||||
Not Available Online | MF-USML | |||||||||||||||||
Mfr: MF-R075-0-A0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R | ||||||||||||||||
Mfr: MF-R015/600-A-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | ||||||||||||||||
Mfr: MF-R015/600-B05-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | ||||||||||||||||
Mfr: MF-R015/600-F05-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | ||||||||||||||||
Mfr: MF-MSMF200-2-Y5 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF250/16X-2-6 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF250/16X-2Z1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF260-2-Q3 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Not Available Online | MF-MSMF |