Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSHT035KX-2 TTI: MF-MSHT035KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 36V 350MA-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 350 mA | 36 VDC | 1.75 A | 40 A | 2.6 Ohms | - 40 C | + 125 C | Reel | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: MF-USHT035KX-2 TTI: MF-USHT035KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 350MA-HD 20A MAX | 0In Stock | MF-USHT | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 2.2 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: MF-NSMF035-2 TTI: MF-NSMF035-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 350MA-HD 40A MAX | 0In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | MF-S | Strap Mount | Axial | 4.2 A | 30 VDC | 7.6 A | 100 A | 24 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-USHT020KX-2 TTI: MF-USHT020KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 200MA-HD 20A MAX | 0In Stock | MF-USHT | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 1 A | 20 A | 5 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | |||||
0In Stock | MF-RM | PCB Mount | Radial | 400 mA | 240 VAC | 900 mA | 5.5 A | 1.9 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250-0-10-99 | |||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 150 mA | 230 VAC | 360 mA | 1 A | 10 Ohms | - 40 C | + 125 C | Reel | |||||||
Mfr: MF-RX110/72-2 TTI: MF-RX110/72-2 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 100 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-PSMF | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | MF-SM/250 | SMD/SMT | SMD/SMT | 130 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R010-2-99 | |||||
Mfr: MF-LSMF330/24X-2 TTI: MF-LSMF330/24X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/24V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 24 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R185-2-99 | |||||
0In Stock | MF-PSMF | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.2 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R700-2-99 | |||||
0In Stock | MF-R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R020-AP-99 | |||||
Mfr: MF-VS240-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.4A 16V 0.18ohm Hold 2.4A Trip 5.9 | 0In Stock | MF-VS | Strap Mount | Axial | 2.4 A | 16 V | 5.9 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R900-2-99 | |||||
Mfr: MF-VS175-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1.75A 12V 0.029ohm | 0In Stock | MF-VS | Strap Mount | Axial | 1.75 A | 16 V | 3.5 A | 1.75 A | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-R090-0-003 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.90A 60V 0.14ohm Short Lead Length | 0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R040-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.40A 60V 0.52ohm Hold .40 Trip .80 | Not Available Online | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R040 | ||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Reel |