Bourns - ESD Protection Diodes / TVS Diodes
3,423 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
45,000In Stock27,000 On Order Expected 07-Jan-27 | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMB (DO-214AA) | 13.3 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
70,000In Stock60,000 On Order Expected 27-Jan-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMA (DO-214AC) | 43.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||||
40,000In Stock30,000 On Order Expected 31-Mar-27 | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
33,000In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 19.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
25,000In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMA (DO-214AC) | 17.2 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: CDSOT23-SR208 TTI: CDSOT23-SR208 Bourns Availability: 21,000In Stock24,000 On Order Expected 09-Dec-26 ESD Protection Diodes / TVS Diodes STEERING DIODE ARRAY | 21,000In Stock24,000 On Order Expected 09-Dec-26 | Unidirectional | 4 Channel | SMD/SMT | SC-59-6 (SOT-23-6) | 5 pF | - 55 C | + 150 C | TVS Diodes | CDSOT23-SR | Reel | CDS0T23-SR208 | |||||||||||
48,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMB (DO-214AA) | 11.3 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
3,000In Stock33,000 On Order Expected | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 38.6 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
3,000In Stock21,000 On Order Expected 23-Dec-26 | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 31 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
Mfr: CDSOD323-T36SC TTI: CDSOD323-T36SC Bourns Availability: 84,000In Stock30,000 On Order Expected 03-Mar-27 ESD Protection Diodes / TVS Diodes BIDIRECTIONAL TVS | 84,000In Stock30,000 On Order Expected 03-Mar-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 75 V | 40 V | SOD-323-2 | 5 A | 400 W | 35 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | |||||
30,000In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: CDSOD323-T05LC TTI: CDSOD323-T05LC Bourns Availability: 15,000In Stock123,000 On Order Expected ESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap | 15,000In Stock123,000 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 18.3 V | 6 V | SOD-323-2 | 15 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxLC | Reel | CDS0D323-T05LC | ||||
9,000In Stock24,000 On Order Expected 04-Oct-27 | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 75.4 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
360,000In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMA (DO-214AC) | 4.1 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
63,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 28.1 A | 1.5 kW | - 55 C | + 150 C | SMCJ | Reel | ||||||||||
10,000In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMA (DO-214AC) | 20.1 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
10,000In Stock20,000 On Order Expected 03-Mar-27 | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMA (DO-214AC) | 10.3 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: CDSOD323-T03 TTI: CDSOD323-T03 Bourns Availability: 6,000In Stock48,000 On Order Expected 10-Feb-27 ESD Protection Diodes / TVS Diodes TVS Diode 3VOLT | 6,000In Stock48,000 On Order Expected 10-Feb-27 | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 19 V | 4 V | SOD-323-2 | 20 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxC | Reel | CDS0D323-T03 | ||||
Mfr: CDSOD323-T08SC TTI: CDSOD323-T08SC Bourns Availability: 15,000In Stock60,000 On Order Expected ESD Protection Diodes / TVS Diodes Bidirectional Std Cap | 15,000In Stock60,000 On Order Expected | Bidirectional | 1 Channel | 8 V | SMD/SMT | 18.5 V | 8.5 V | SOD-323-2 | 17 A | 400 W | 150 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxSC | Reel | CDS0D323-T08SC | ||||
10,000In Stock35,000 On Order Expected 11-Feb-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMA (DO-214AC) | 6.9 A | 400 W | - 55 C | + 150 C | SMAJ | Reel | ||||||||||
Mfr: CDSOD323-T12C TTI: CDSOD323-T12C Bourns Availability: 21,000In Stock36,000 On Order Expected ESD Protection Diodes / TVS Diodes TVS Diode 12VOLT | 21,000In Stock36,000 On Order Expected | Bidirectional | 1 Channel | 12 V | SMD/SMT | 28.3 V | 13.3 V | SOD-323-2 | 11 A | 350 W | 3 pF | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | CDSOD323-TxxC | Reel | CDS0D323-T12C | ||||
9,000In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMC (DO-214AB) | 23.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||||
6,000In Stock24,000 On Order Expected 04-Aug-27 | Bidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 167 V | SMB (DO-214AA) | 2.5 A | 600 W | - 55 C | + 150 C | SMBJ | Reel | ||||||||||
Mfr: CD143A-SR3.3 TTI: CD143A-SR3.3 Bourns Availability: 72,000In Stock36,000 On Order Expected 29-Jan-27 ESD Protection Diodes / TVS Diodes SOT 143 3.3V 300W ESD & Latch up Prot. | 72,000In Stock36,000 On Order Expected 29-Jan-27 | Unidirectional | 2 Channel | 3.3 V | SMD/SMT | 8.2 V | 4.5 V | SOT-143-4 | 12 A | 500 W | 4.5 pF | 30 kV | 30 kV | - 55 C | + 125 C | TVS Diodes | CD143A-SR2.8-3.3 | Reel |