BI Technologies / TT Electronics - Potentiometers
339,811 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P160KNP-1QC20B10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/5W 10K Ohms 20% 16mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 10 mm | No Switch | Center Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P091N-1FC25BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | No Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091N-2QC20BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | No Switch | 11 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P170N-QC20BR500 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 17mm Rotary Panel Potentiometer | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | No Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | P170 | Tray | |||||
Mfr: P231-SC3RBR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 5K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P231 | Tray | |||||||||||||||||||
Mfr: P091N-QC15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P091M-FC20BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Momentary Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P0915N-FC20BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 100K ohm 20% 50V | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: 8136R5KL.25 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 5K ohm 10% | 0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 2 W | 10 % | Conductive Plastic | 10 Turn | Smooth / Slotted | 6.33 mm | 20.6 mm | No Switch | Without Detent | Precision | 1000000 Cycle | - 25 C | + 105 C | 8136 | Bulk | ||||||
Mfr: P120KGP-Y35BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12mm Rotary Panel Potentiometer | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 35 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P160KN2-0QA25B1K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 16mm Rotary Panel Potentiometer | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 100 mW | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 12 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||
Mfr: P092N-FC15AR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/40W 50K Ohms 20% 9mm ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P110KH1-1Y15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 10K Ohms 20% 11mm ROTARY POT | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 30000 Cycle | - 20 C | + 70 C | P110 | Tray | |||||
Mfr: P120K-Y25BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 10K Ohms 20% 12mm ROTARY POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P160KNPD-0QC15A10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/10W 10K Ohms 20% 16mm ROTARY POT | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||
Mfr: P110KH-0F20BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 11mm 10K ohm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 30000 Cycle | - 20 C | + 70 C | P110 | Tray | |||||
Mfr: 6187R20KL1.0 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 7/8" 20K OHM | Not Available Online | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | No Switch | Without Detent | Precision | 5000000 Cycle | IP66 | - 40 C | + 125 C | 6180 | Bulk | ||||
Mfr: P278-DS22BR10K274 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.225 mm | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | - 55 C | + 120 C | Tray | ||||||
Mfr: P110KH1-1F15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 11mm 10K ohm | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 30000 Cycle | - 20 C | + 70 C | P110 | Tray | |||||
Mfr: P260P-D1AS3CB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 20 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: 6187R10KL1.0LF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 10K OHM SINGLE-TURN CERMET | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Bulk | ||||||||
Mfr: P260P-D1BS3AA10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P160KN-0FC20B1K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||
Mfr: P160KNP-0FD20A100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/10W 100K Ohms 20% 16mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Audio | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P170SPD-C15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/10W 10K Ohms 20% 17mm ROTARY POT | 0In Stock | Panel Mount | Through Hole | Potentiometers | Vertical | No Switch | P170 | Tray |