BI Technologies / TT Electronics - Potentiometers
339,811 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6187R5KL1.0 TTI: 6187R5KL1.0 BI Technologies / TT Electronics Availability: 60In StockPotentiometers 7/8" 5K OHM | 60In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Tray | |||||||||
Mfr: P260P-D1AS2AB10K TTI: P260P-D1AS2AB10K BI Technologies / TT Electronics Availability: 838In StockPotentiometers 10K ohm 1 Gang Dust Proof | 838In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 16 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Kit | ||||
Mfr: 6187R1KL1.0LF TTI: 6187R1KL1.0LF BI Technologies / TT Electronics Availability: 500In StockPotentiometers 1W 1K Ohms 10% SINGLE TURN | 500In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | No Switch | Without Detent | Precision | 5000000 Cycle | IP66 | - 40 C | + 125 C | 6180 | Tray | 6187R1KL1.0 | ||||
Mfr: P091P-FC25CR5K TTI: P091P-FC25CR5K BI Technologies / TT Electronics Availability: 1,360In StockPotentiometers 1/40W 5K Ohms 20% 9mm ROTARY POT | 1,360In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 10 mm | Push Lock Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Kit | ||||
Mfr: P232-SEC20BR5K TTI: P232-SEC20BR5K BI Technologies / TT Electronics Availability: 272In StockPotentiometers 1/2W 5K Ohms 10% 24mm ROTARY POT | 272In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 200 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 2000000 Cycle | - 10 C | + 85 C | P232 | Kit | ||||||
20In Stock | Panel Mount | Potentiometers | 1 Gang | 200 VAC | Conductive Plastic | 1 Turn | 100000 Cycle | - 20 C | + 70 C | P160 | Kit | |||||||||||||||||||
Mfr: 6187R10KL1.0 TTI: 6187R10KL1.0 BI Technologies / TT Electronics Availability: 62In StockPotentiometers 7/8" 10K OHM | 62In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | No Switch | Without Detent | Precision | 5000000 Cycle | IP66 | - 40 C | + 125 C | 6180 | Tray | |||||
1,040In Stock | Kit | |||||||||||||||||||||||||||||
720In Stock | Kit | |||||||||||||||||||||||||||||
1,200In Stock | Kit | |||||||||||||||||||||||||||||
Not Available Online | Kit | |||||||||||||||||||||||||||||
Mfr: P091P-FC25BR10K TTI: P091P-FC25BR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 10Kohm | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 10 mm | Push Lock Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Kit | ||||
Mfr: 6187R1KL1.0ST TTI: 6187R1KL1.0ST BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1K 10% SINGLE TURN PREC POT | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Tray | |||||||||
Mfr: P090L-01T20BR1K TTI: P090L-01T20BR1K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 1Kohm | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | ||||||
Mfr: P0925N-FC15BR20K TTI: P0925N-FC15BR20K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 20K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 20 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Kit | ||||
Mfr: P160KNP-0QC20B100K TTI: P160KNP-0QC20B100K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 100K 20% 16MM ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 10 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||||
Mfr: P120KGP-F20BR100K TTI: P120KGP-F20BR100K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 12mm 100K | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | ||||||
Mfr: P160KNP-0EC15B500K TTI: P160KNP-0EC15B500K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/10W 500K Ohms 20% 16mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||||
Mfr: P160KN2-0QA25B10K TTI: P160KN2-0QA25B10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm Rotary Panel Potentiometer | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 12 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P0925N-FC20AR100K TTI: P0925N-FC20AR100K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/40W 100K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Kit | ||||
Mfr: P160KNP-0QC10B10K TTI: P160KNP-0QC10B10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/5W 10K Ohms 20% 16mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 2.5 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||||
Mfr: P160KN-0EC15A500K TTI: P160KN-0EC15A500K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm 500K ohm | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Audio | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Kit | ||||||
Mfr: P0925N-FC15AR10K TTI: P0925N-FC15AR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 10K ohm | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Kit | ||||
Mfr: P160KN-0QC20B10K TTI: P160KN-0QC20B10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/5W 10K Ohms 20% 16mm ROTARY POT | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 10 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: PHS21SB10K TTI: PHS21SB10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 10K 20% ROTARY POT | 0In Stock | Panel Mount | Screw | Motorized Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 50 VAC, 20 VDC | 20 % | Conductive Plastic | 1 Turn | No Switch | Without Detent | Rotary | 50000 Cycle | IP40 | - 20 C | + 105 C | PHS21 | Tray |