BI Technologies / TT Electronics - Potentiometers
339,811 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P092N-FC15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | ||||
Mfr: P170SP1-QC15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/10W 10K Ohms 20% 17mm ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | Rotary Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | P170 | Tray | ||||||
Mfr: P160KNP-3FD20B5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm 5K ohm 20% Rotary Potentiometer | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | No Switch | 21 Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||||
Mfr: P160KN-1EC20B20K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 16mm Rotary Panel Potentiometer | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P140KH1-F15AR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 50K Ohms 20% 14mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 30000 Cycle | - 20 C | + 70 C | P140 | Tray | ||||||
Mfr: P090L-01T15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | ||||||
Mfr: P260P-D1BS3AA10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | ||||
Mfr: P160KN-0FC20B1K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P160KNP-0FD20A100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/10W 100K Ohms 20% 16mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Audio | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||||
Mfr: P170SPD-C15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/10W 10K Ohms 20% 17mm ROTARY POT | 0In Stock | Panel Mount | Through Hole | Potentiometers | Vertical | No Switch | P170 | Tray | ||||||||||||||||||||||
Mfr: 6187R20KL1.0LF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1W 20K Ohms 10% SINGLE TURN | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | No Switch | Without Detent | Precision | 5000000 Cycle | IP66 | - 40 C | + 125 C | 6180 | Bulk | |||||
Mfr: P140KV1-F20AR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 14mm Rotary Panel Potentiometer | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 30000 Cycle | - 20 C | + 70 C | P140 | Tray | ||||||
Mfr: P230-1EC15AR1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/4W 1M Ohms 20% 24mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 15 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | |||||
Mfr: P120K-F25BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 100K Ohms 20% 12mm ROTARY POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | ||||||
Mfr: P120PK-F20AR2K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 2K Ohms 20% 12mm ROTARY POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 2 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | ||||||
Mfr: P160KN2-0QC20B100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/5W 100K Ohms 20% 16mm ROTARY POT | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 10 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P160KNP-0QC20C500K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/10W 500K Ohms 20% 16mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Reverse Audio | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 10 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||||
Mfr: P120K-F20AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 100K Ohms 20% 12mm ROTARY POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | ||||||
Mfr: P160KNP-4FB20B10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 16mm 10K ohm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | No Switch | 41 Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||||
Mfr: P261PS1BF3CB5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 5K ohm 10% 1/2W POTENTIOMETER | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 1000000 Cycle | IP66 | - 55 C | + 125 C | P261 | Tray | |||||
Mfr: P160KN-0EC15A5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 16mm 5K ohm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P092N-QC20AR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | ||||
Mfr: P230-1FC25BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/2W 100K Ohms 20% 24mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 25 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | |||||
Mfr: P160KN-0QC15A1M TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 16mm Rotary Panel Potentiometer | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Audio | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | P160KN-0QC15A1MEG | |||||
Mfr: P120PK-F17BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 12mm Rotary Panel Potentiometer | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 17 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray |