BI Technologies / TT Electronics - Potentiometers
339,811 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P231-QC15BR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 500K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Knurled / Serrated | Rotary Metal | P231 | Tray | |||||||||||||||||||
Mfr: P231-QC15CR1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 1M Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Knurled / Serrated | Rotary Metal | P231 | Tray | |||||||||||||||||||
Mfr: P231-QC20BR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 500K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Knurled / Serrated | Rotary Metal | P231 | Tray | |||||||||||||||||||
Mfr: P231-QC20CR1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 1M Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Knurled / Serrated | Rotary Metal | P231 | Tray | |||||||||||||||||||
Mfr: P232-DFC35AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.3W 100K Ohms 10% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Audio | Vertical | 300 mW | 200 VDC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 35 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 2000000 Cycle | - 10 C | + 85 C | P232 | Tray | |||||
Mfr: P090L-02F20BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.03W 100K Ohms 20% 9mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | P090 | Tray | |||||||||||||||||
Mfr: P091N-FC15AR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/40W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P091N-QC20BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 50K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P0925N-FA15AR200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/40W 200K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 200 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P160KN-0EC20B1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/5W 1M Ohms 20% 16mm ROTARY POT | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||
Mfr: P230-1EC15AR250K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/4W 250K Ohms 20% 24mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 15 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P260T-D1BS4CB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 24 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P261P-D2BS3CA100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 100K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P261P-S1BS1CB200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 200K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P231-EC30AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 100K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P231 | Tray | |||||||||||||||||||
Mfr: P231-EC30BR25K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/2W 25K Ohms 20% 24mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P231 | Tray | |||||||||||||||||||
Mfr: P231-QC20AR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 10K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Audio | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P231 | Tray | ||||||
Mfr: P231-QC20AR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 500K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Knurled / Serrated | Rotary Metal | P231 | Tray | |||||||||||||||||||
Mfr: P230-1MC16AR250K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/4W 250K Ohms 20% 24mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6.35 mm | 16 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P261P-D1BS4CB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P260T-S1BS6CB5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 5K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 32 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | P260 | Tray | |||
Mfr: P0915N-221A TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Vertical | - 10 C | + 70 C | ||||||||||||||||||||||||
Mfr: P081S-61F3DBR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 10K Ohms 20% | Not Available Online | Horizontal | P08x | Tray | |||||||||||||||||||||||||
Mfr: P091S-1EA15AR1K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-1EA15DR1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | 5 mm | Rotary Switch | Center Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray |