BEI Sensors - Encoders
2,320 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | |||||||||
0In Stock | MHM5 | Bulk | MHM5-EM00B-1213-C10S-PRM | ||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-9000-ABZC-28/O-ECS18-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-20000-ABC-28/5-SM16-S | ||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 2500 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | XHS35F-100-R1-SS-2500-ABZC-28V/V-SM18 | ||||||
0In Stock | HS35 | PCB Mount | Optical Encoders | Incremental | 3600 PPR | Rotary | No Detent | 2 Channel | Through Hole | Quadrature | Hollow | Without Switch | 28 VDC | XHS35F-62-R1-SS-3600-ABZC-28V/V-SM18 | |||||||
0In Stock | DSM5 | Servo Mount | Encoders | Incremental | 1024 PPR | Rotary | No Detent | Screw | Quadrature with Index | 10 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | Bulk | DSM5H10//5G59//01024//G6R/1J/CS**** | ||||||
0In Stock | DSM9 | Servo Mount | Encoders | Incremental | 1024 PPR | Rotary | No Detent | Screw | Quadrature with Index | 11 mm | Round / Plain | Push/Pull Switch | 11 VDC to 30 VDC | Bulk | DSM9H11//5G59//01024//GPR020//CSA4** | ||||||
0In Stock | H25 | XH25D-SS-9000-T5-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | MX21 | Panel Mount | Optical Encoders | 512 PPR | Rotary | Cable | Quadrature with Index | 1/2 in | Without Switch | MX213-50-512-U-R18 | |||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Incremental | 2500 PPR | Connector | Digital | 10 mm | Without Switch | 5 VDC | IP65 | |||||||||||||
0In Stock | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | |||||||||
0In Stock | DSK5 | Bulk | DSK5H14//5G29//01024//GPR020//CSS3** | ||||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | H20DB-37-SS-1-AB-5V/OCR-SM14-S | ||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Panel Mount | Encoders | Incremental | 50 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | 10 mm | Solid | Without Switch | 4.75 VDC to 30 VDC | IP65 | Bulk | ||||||
0In Stock | |||||||||||||||||||||
0In Stock | HS35F-62-R2-BS-2048-ABZC-28V/V-SM18-S | ||||||||||||||||||||
0In Stock | Bulk |