BEI Sensors - Encoders
2,320 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HS35F-100-R2-SS-5000-ABZC-28V/V-DM18 | ||||||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | H25D-SS-200-ABC-28V/V-SM16 | |||||
0In Stock | HS35 | Optical Encoders | Incremental | HS35F-100-R2-3600ABZ-28V-VSC860-3 | |||||||||||||||||
0In Stock | DSM5 | Servo Mount | Encoders | Incremental | 1024 PPR | Rotary | No Detent | Cable | Quadrature with Index | 6 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | Bulk | DSM5H06//5G59//01024//G3R020/1J/**03** | ||||||
0In Stock | DSM5 | Servo Mount | Encoders | Incremental | 2048 PPR | No Detent | Cable | Analog | 10 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | Bulk | DSM5H10//5WTN//02048//G3R020/1J/CS**** | |||||||
0In Stock | DSM5 | Servo Mount | Encoders | Incremental | 2048 PPR | Rotary | No Detent | Cable | Quadrature with Index | 10 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | Bulk | DSM5H10//5G29//02048//G3R020/1J/CS**** | ||||||
0In Stock | DSM5 | Servo Mount | Encoders | Incremental | 1024 PPR | Rotary | No Detent | Connector | Quadrature with Index | 6 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | IP65 | Bulk | DSM5H06//5G59//01024//G6R/1J/**03** | |||||
0In Stock | DSM5 | Servo Mount | Encoders | Incremental | 1024 PPR | Rotary | No Detent | Cable | Quadrature with Index | 10 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | Bulk | DSM5H10//5G59//01024//GPR020/1J/CS**** | ||||||
0In Stock | DSM5 | Servo Mount | Encoders | Incremental | 2048 PPR | Rotary | No Detent | Screw | Quadrature with Index | 10 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | Bulk | DSM5H10//5G29//02048//G6R/1J/CS**** | ||||||
0In Stock | |||||||||||||||||||||
0In Stock | Servo Mount | Encoders | Absolute | Rotary | Connector | Binary Coded Decimal (BCD) | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | ||||||||||
0In Stock | MHM5 | Bulk | MHM5-DPC1B-1213-S060-H3P | ||||||||||||||||||
Not Available Online | L15 | Servo Mount | Optical Encoders | Incremental | 256 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature with Index | 6.35 mm | Round / Plain | Without Switch | 5 VDC to 28 VDC | IP53 | L15M-F25-256-ABZ-5V/V-SCS18-S | |||||
0In Stock | |||||||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Bulk | HS35F-100-BS-1024-ABC-28V/V-SM14-S | |||||
0In Stock | H20 | XH20DB-37-SS-3-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H25 | XH25D-SS-192-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1000-ABZ-15/OR-SM16 | ||||||||||||||||
0In Stock | H20 | Servo Mount | Encoders | Incremental | 4096 PPR | No Detent | 1 Channel | Screw | 3/8 in | 5 VDC to 28 VDC | IP66 | Bulk | H20DB-37-SS-500-ABC-28V/V-SM16 | ||||||||
Not Available Online | Chassis Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | 2 Channel | Cable | Quadrature | Without Switch | 5 VDC to 28 VDC | H38D-1024-ABZC-28V/5-SC-CEN-S | ||||||||||
Not Available Online | |||||||||||||||||||||
0In Stock | Chassis Mount | Encoders | Optical | Connector | 5 V to 8 V | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | XH20DB-37-SS-500-ABZ-28V/V-SM14 | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | XH20DB-37-SS-512-ABZ-28V/V-SM14 | |||||||
0In Stock | H20 | Optical Encoders | Incremental | XH20DB-37-SS-400-ABZ-28V/V-SM14 |