BEI Sensors - Encoders
2,320 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DSM5 | Servo Mount | Encoders | Incremental | 1024 PPR | Rotary | No Detent | Cable | Quadrature with Index | 6 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | Bulk | DSM5H06//5G29//01024//GPR020/1J/**03** | ||||||
0In Stock | DSO5 | Tools & Accessories | Bulk | M9445/047 TETHER | |||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | XH20DB-37-SS-200-ABZC-28V/V-SM18 | ||||||||||||||||
0In Stock | H25 | Flange Mount | Optical Encoders | Incremental | Rotary | Cable | Quadrature | Without Switch | 5 VDC to 28 VDC | H25E-F1-SS-30,000-T10-ABZC-28V/V-SM18-S | |||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Absolute | Rotary | No Detent | Connector | Quadrature | 1 in | Hollow | Without Switch | 28 VDC | IP65 | HS35F-100-R2-SS-80 000-T16-ABZC-28V/V-SM18 | |||||||
0In Stock | DHM5 | Panel Mount | Encoders | Incremental | 2500 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | 10 mm | Solid | Without Switch | 4.75 VDC to 30 VDC | IP65 | ||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
Not Available Online | DHM5 | Panel Mount | Encoders | Incremental | 4096 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | 10 mm | Solid | Without Switch | 4.75 VDC to 30 VDC | IP65 | ||||||
0In Stock | |||||||||||||||||||||
0In Stock | MHM5 | Bulk | MHM5-EIC1B-1213-S060-PRM | ||||||||||||||||||
Not Available Online | DHK5 | Panel Mount | Encoders | Incremental | 1 PPR to 10000 PPR Programmable | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | Blind | Without Switch | 4.75 VDC to 30 VDC | IP65 | Bulk | DHK5_14//RGY9//EPROG//GMA// | |||||
0In Stock | |||||||||||||||||||||
0In Stock | LP35-S-Q29-01000-XS-28/V-SG30 | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
TTI: Not Assigned BEI Sensors Availability: Not Available OnlineEncoders | Not Available Online | Chassis Mount | Optical Encoders | Incremental | No Detent | 2 Channel | Conduit | 3/8 in | Round / Plain | 5 VDC to 28 VDC | IP66 | 01036-438 | |||||||||
Not Available Online | Flange Mount | Encoders | Incremental | 625 PPR | 2 Channel | Cable | Quadrature with Index | Hollow | 5 V | ||||||||||||
0In Stock | XHS35F-75-R2-SS-10,000-T2-ABZC-28V/V-SM18 | ||||||||||||||||||||
0In Stock | H38 | Flange Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H38D-1800-ABZC-28V/V-SC-UL | ||||||
0In Stock | Tools & Accessories | Bulk | MEAS. WHEEL, 500 MM CIRCUM., STUDDED RUBBER, MTS TO 10MM SHAFT | ||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1000-ABZC-28/5-SM18 |