BEI Sensors - Encoders
2,320 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | MHM5 | Bulk | MHM5-EIC1B-1413-C100-PRM | ||||||||||||||||||
Not Available Online | CD120 | Panel Mount | Encoders | Incremental | CD120-100-ABZC-28V/V-SM18 | ||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | H38D-2500-AB-15/OR-SC-UL | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature with Index | 6.35 mm | Round / Plain | Without Switch | 5 VDC to 28 VDC | IP53 | ||||||||
0In Stock | LP35-HC-Q28-01024-H8EP-28/VR-U | ||||||||||||||||||||
Not Available Online | MHK5 | Bulk | MHK5-CAA1B-1213-B15C-H17 | ||||||||||||||||||
0In Stock | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
0In Stock | H25 | Optical Encoders | Absolute | Bulk | H25D-SS-10NB-28V/OC-CW-ED25-S | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-500-ABC-5V/V-SM16 | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20-37-SS-360-ABZ-15V/OC-EM16-S | ||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 5000 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Bulk | XHS35F-50-R2-SS-5000-ABZC-28V/V-SM18 | |||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | XH20DB-37-SS-50-ABZ-28V/V-SM14 | ||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | XH25E-F1-SS-2000-ABZC-28/V-EM18 | ||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | XH25E-F1-SS-2048-ABZC-28/V-SM18 | ||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | XHS25F-75-R2-SS-360-ABZC-28V/V-SCS18 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-2500-ABZC-15/V-SM18 | ||||||||||||||||
Not Available Online | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-SS-2048-ABC-28/5-TB | ||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-5000-ABC-28/5-SM16 | ||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | DSK5 | Bulk | DSTKH14//5G59//02048//GPR020//CSS3** | ||||||||||||||||||
0In Stock | DST5 | Bulk | DST5H14//5G59//00250//G6R//CSDX** |