BEI Sensors - Encoders
2,320 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | E25 | Servo Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | Ring | Without Switch | 5 VDC to 28 VDC | IP43 | E25BB-4R-SB-25-AB-7406R-LED-SM16-S | ||||||||
0In Stock | H25 | Chassis Mount | Optical Encoders | Incremental | 2400 PPR | Rotary | 2 Channel | Connector | Quadrature with Index and Complements | 0.375 in | D / Flatted | Without Switch | 5 VDC | IP66 | H25D-SS-2400-ABZC-5V/V-SM18-EX | ||||||
0In Stock | H25 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Connector | Quadrature with Index and Complements | 0.375 in | D / Flatted | Without Switch | 5 VDC | IP66 | H25D-SS-2000-ABZC-5V/V-SM18-EX | |||||||
0In Stock | |||||||||||||||||||||
0In Stock | DHM5 | Panel Mount | Encoders | Incremental | 1 PPR to 10000 PPR Programmable | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | 10 mm | Solid | Without Switch | 4.75 VDC to 30 VDC | IP65 | Bulk | DHM5_10//RGZ9//EPROG//I6R// | ||||
0In Stock | THM5 | Flange Mount | Encoders | Absolute | 12 bit | Connector | 12 bit Multi-Turn | 10 mm | Solid | 18 VDC to 30 VDC | IP65 | Bulk | THM5_10//ZIOB//12B16//BFA// | ||||||||
0In Stock | LP35-S-Q29-01800-H8EP-28/V-SO7 | ||||||||||||||||||||
0In Stock | LP35-S-P-XP-H30S-28/V-SM12-T2 | ||||||||||||||||||||
0In Stock | LP35-S-P-XP-H8EP-28/V-T-T4 | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
0In Stock | 30 mm | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | XHS25F-62-R2-SS-1024-ABZC-28V/V-SCS18 | ||||||||||||||||
0In Stock | HS35 | PCB Mount | Optical Encoders | Incremental | 600 PPR | Rotary | No Detent | 2 Channel | Through Hole | Quadrature | Hollow | Without Switch | 28 VDC | XHS35F-100-R1-SS-600-ABZC-28V/V-SM18 | |||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25E-F1-SS-2000-ABZC-28/V-EM18-S | ||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H253N-SB-2000-ABZ-15V/OCR-EM14-S | ||||||||||||||||
0In Stock | HS35 | Optical Encoders | Incremental | Bulk | HS25F-62-R12-SS-1024-ABZC-15V/V-SCS18-S | ||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 5 VDC to 28 VDC | IP65 | Bulk | HS25F-75-R2-SS-1000-ABZC-28V/V-SCS18-M18 | ||||||
Not Available Online | H25 | Servo Mount | Encoders | Absolute | Rotary | Connector | Binary Coded Decimal (BCD) | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H25D-SS-12GC-S3-CW-SM18 | |||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F45-SB-2048-ABZC-28/V-SM18-S | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-13GC-28V/V-CCW-SC-UL | ||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | XH25E-F1-SS-1024-ABZC-28/V-SM18 | ||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Bulk | XHS35F-50-R2-SS-1024-ABZC-28V/V-SM18 | |||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 250 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Bulk | XHS35F-100-R2-SS-250-ABZC-28V/V-SM18 | |||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BB-4R-SB-4096-T2-ABZC-28V/V-SC30 |