Arcotronics / KEMET - Film Capacitors
320 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 75PI32204030J TTI: 75PI32204030J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .22UF 630V 5% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.9 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75PI32204030J | ||||
Mfr: 75UR31004030J TTI: 75UR31004030J Arcotronics / KEMET Availability: 0In Stock672 On Order Expected 15-Dec-26 Film Capacitors .1UF 2000V 5% | 0In Stock672 On Order Expected 15-Dec-26 | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11.1 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | Tray | R75UR31004030J | ||||
Mfr: 75PR4100AA30K TTI: 75PR4100AA30K Arcotronics / KEMET Availability: 0In Stock1,440 On Order Expected 20-Jul-27 Film Capacitors 1.0UF 630V 10% | 0In Stock1,440 On Order Expected 20-Jul-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Tray | R75PR4100AA30KAUTO | ||||
Mfr: 882AMA0640ZA00 TTI: C882AMA0640ZA00 Arcotronics / KEMET Availability: 0In StockFilm Capacitors 6.4KVAR 260V | 0In Stock | Polypropylene (PP) | Power Factor Correction Film Capacitors | C88 | Kit | |||||||||||||||||||
Mfr: 75PN33304030K TTI: 75PN33304030K Arcotronics / KEMET Availability: 0In StockFilm Capacitors .33UF 630V 10% | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75PN33304030K | |||||
Mfr: 75PF1470AA01J TTI: 75PF1470AA01J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .0047UF 630V 5% | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | R75PF1470AA01J | |||||||||
Mfr: 75UI12204040J TTI: 75UI12204040J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .0022UF 2000V 5% | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 361.7 mOhms | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75UI12204040J | ||||
Mfr: 75QI2330AA00J TTI: 75QI2330AA00J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .033UF 1000V 5% | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 33.8 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75QI2330AA00J | ||||
Mfr: 75RI21004030J TTI: 75RI21004030J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .01UF 1250V 5% | 0In Stock | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 79.6 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75RI21004030J | ||||
Mfr: 75UI11004040J TTI: 75UI11004040J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .001UF 2000V 5% | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 795.8 mOhms | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75UI11004040J | ||||
Mfr: 75QI2470500EJ TTI: 75QI2470500EJ Arcotronics / KEMET Availability: 0In StockFilm Capacitors .047UF 1000V 5% | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 23.7 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75QI2470500EJV804 | ||||
Mfr: 75MI3100AA30J TTI: 75MI3100AA30J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .10UF 400V 5% | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 15.9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75MI3100AA30J | ||||
Mfr: 75PI2470AA30J TTI: 75PI2470AA30J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .047UF 630V 5% | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 23.7 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75PI2470AA30J | ||||
Mfr: 75QN3100AA00K TTI: 75QN3100AA00K Arcotronics / KEMET Availability: 0In StockFilm Capacitors .1UF 1000V 10% | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.275 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 27.1 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75QN3100AA00K | ||||
Mfr: 75GD310050B0J TTI: 75GD310050B0J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .1UF 160V 10% | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 11.1 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75GD310050B0J | ||||
Mfr: 75PW4470JE30K TTI: 75PW4470JE30K Arcotronics / KEMET Availability: 0In StockFilm Capacitors 4.7UF 630V 10% | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5.1 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75PW4470JE30K | ||||
Mfr: 75UI2150CK70J TTI: 75UI2150CK70J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .015UF 2000V 5% | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13 mm (0.512 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75UI2150CK70J | |||||
Mfr: 75PW44704030J TTI: 75PW44704030J Arcotronics / KEMET Availability: 0In StockFilm Capacitors 4.7UF 630V 5% | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 5.1 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R75 | Tray | R75PW44704030J | ||||
Mfr: 75PI3100AA30J TTI: 75PI3100AA30J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .1UF 630V 5% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 15.9 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75PI3100AA30J | ||||
Mfr: 75IR4820JB40J TTI: Not Assigned Arcotronics / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 8.2 uF | R75 | Tray | R75IR4820JB40J | |||||||||||||||||||
Mfr: 75II3220AA4EJ TTI: Not Assigned Arcotronics / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | R75 | Bulk | R75II3220AA4EJ | ||||||||||||||||||||
Mfr: 75QW3560ZB01J TTI: Not Assigned Arcotronics / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 560 nF | R75 | Tray | R75QW3560ZB01J | |||||||||||||||||||
Mfr: 75PF2180BZ30J TTI: Not Assigned Arcotronics / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 18 nF | R75 | Box | R75PF2180BZ30J | |||||||||||||||||||
Mfr: 75IN43304040J TTI: Not Assigned Arcotronics / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | R75 | Bulk | R75IN43304040J | ||||||||||||||||||||
Mfr: 75PF21804030J TTI: Not Assigned Arcotronics / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 18 nF | R75 | Bulk | R75PF21804030J |