Aratas - Board Mount Temperature Sensors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Accuracy | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Configuration | Resolution | Shutdown | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79In Stock | Digital | +/- 1.5 C | 0 C | + 60 C | I2C | 4.5 V | 5.5 V | Local | No Shutdown | PCB Mount | Tray | |||||||
Mfr: D6T44L06H TTI: D6T-44L-06-H Aratas Availability: 40In StockBoard Mount Temperature Sensors MEMS THERMAL IR SENSOR 4 X 4 | 40In Stock | Bulk | ||||||||||||||||
40In Stock | Digital | +/- 1.5 C | 0 C | + 50 C | I2C | 4.5 V | 5.5 V | Local | No Shutdown | PCB Mount | Bulk | |||||||
Mfr: D6T8L09H TTI: D6T-8L-09-H Aratas Availability: 79In StockBoard Mount Temperature Sensors THERMAL IR SENSOR 1X8 | 79In Stock | Tray | ||||||||||||||||
0In Stock | Digital | +/- 1.5 C | 0 C | + 60 C | I2C | 4.5 V | 5.5 V | Local | No Shutdown | SMD/SMT | Tray | D6T8L09 | ||||||
Mfr: D6T32L01A TTI: D6T-32L-01A Aratas Availability: 0In StockBoard Mount Temperature Sensors MEMS Thermal Sensor 32 x 32 | 0In Stock | Digital | +/- 3 C | - 10 C | + 70 C | I2C | 4.5 V | 5.5 V | Local | No Shutdown | SMD/SMT | Bulk | D6T32L01A | |||||
0In Stock | Digital | +/- 1.5 C | - 40 C | + 80 C | I2C | 4.5 V | 5.5 V | Local | No Shutdown | SMD/SMT | Tray | D6T1A02 | ||||||
Not Available Online | Digital | +/- 1.5 C | 0 C | + 60 C | I2C | 4.5 V | 5.5 V | Local | No Shutdown | SMD/SMT | Tray | D6T1A01 | ||||||
Mfr: D6T-8L-09H TTI: Not Assigned Aratas Availability: Not Available OnlineBoard Mount Temperature Sensors MEMS Thermal IR 1x8 High Temp Sensor | Not Available Online | Digital | +/- 1.5 C | 0 C | + 60 C | I2C | 4.5 V | 5.5 V | Local | No Shutdown | SMD/SMT | Tray | D6T8L09H | |||||
Mfr: D6T-44L-06H TTI: Not Assigned Aratas Availability: Not Available OnlineBoard Mount Temperature Sensors MEMS Thermal IR 4x4 High Temp Sensor | Not Available Online | Digital | +/- 1.5 C | 0 C | + 50 C | I2C | 4.5 V | 5.5 V | Local | No Shutdown | SMD/SMT | Tray | D6T44L06H | |||||
0In Stock | Digital | +/- 1.5 C | 0 C | + 60 C | I2C | 4.5 V | 5.5 V | Local | No Shutdown | PCB Mount | Tray | |||||||
0In Stock | Digital | +/- 3 C | - 10 C | + 70 C | I2C | 4.5 V | 5.5 V | Local | No Shutdown | PCB Mount | Bulk | |||||||
Not Available Online | Tray | |||||||||||||||||
0In Stock | Tray |