G3VM-VY - Aratas - Solid State Relays - PCB Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM351VY1 TTI: G3VM-351VY1 Aratas Availability: 0In StockSolid State Relays - PCB Mount 350V, 110mA, SOP 4 MOSFET RELAY | 0In Stock | Tube | SMD/SMT | 110 mA | 350 VAC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM-VY | G3VM351VY1 | ||
Mfr: G3VM61VY4 TTI: G3VM-61VY4 Aratas Availability: 0In StockSolid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY | 0In Stock | Tube | SMD/SMT | 700 mA | 60 VAC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM-VY | G3VM61VY4 | ||
Mfr: G3VM-61VY4-TR05 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY | Not Available Online | Reel | SMD/SMT | 700 mA | 60 VAC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM-VY | G3VM-61VY4(TR05) G3VM61VY4TR05 | ||
Mfr: G3VM-351VY1-TR05 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, 110mA, SOP 4 MOSFET RELAY | Not Available Online | Reel | SMD/SMT | 110 mA | 350 VAC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM-VY | G3VM-351VY1(TR05) G3VM351VY1TR05 | ||
0In Stock | Tube | SMD/SMT | 700 mA | 60 VAC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM-VY | ||||
Mfr: G3VM351VY1 TTI: G3VM351VY1 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Tube | SMD/SMT | 110 mA | 350 VAC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM-VY |