G3VM-ER - Aratas - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM63ERTR05 TTI: G3VM-63ER(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | MOSFET | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM-ER | G3VM63ERTR05 | ||||
0In Stock | Tube | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | MOSFET | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM-ER | G3VM63ER | |||||
0In Stock | Tube | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | MOSFET | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM-ER | ||||||
Mfr: G3VM63ERTR05 TTI: G3VM63ERTR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | MOSFET | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM-ER |