Aratas - Solid State Relays - PCB Mount
612 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM61DY1TR05 TTI: G3VM-61DY1TR05 Aratas Availability: 0In StockSolid State Relays - PCB Mount 25mA 1.4V DC 0.5A 48V AC/DC 4-Pin SMD | 0In Stock | Tube | PCB Mount | 500 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | MOSFET | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM-61DY1(TR05) G3VM61DY1TR05 | ||||
Mfr: G3VM61VY3TRTHA TTI: G3VM-61VY3(TR) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET Relay SOP4 60V 700mA 1 Form A | 0In Stock | Reel | PCB Mount | 700 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM | G3VM-61VY3(TR05) G3VM-61VY3 G3VM61VY3TRTHA | ||
Mfr: G3VM61DY1 TTI: G3VM-61DY1 Aratas Availability: 0In StockSolid State Relays - PCB Mount 25mA 1.4V DC 0.5A 48V AC/DC 4-Pin SMD | 0In Stock | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SMD DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM61DY1 | ||
Mfr: G3VM71PRTR05 TTI: G3VM-71PR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount USOP, 4 PIN, 0-75V "0-400mA, 1 Form A | 0In Stock | Reel | PCB Mount | 400 mA | 75 VAC, 75 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM71PRTR05 | ||
0In Stock | Tube | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | MOSFET | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM-ER | G3VM63ER | |||||
Mfr: G3VM61VY4 TTI: G3VM-61VY4 Aratas Availability: 0In StockSolid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY | 0In Stock | Tube | SMD/SMT | 700 mA | 60 VAC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM-VY | G3VM61VY4 | ||
Mfr: G3VM21PR10TR05 TTI: G3VM-21PR10(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 | 0In Stock | Reel | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM21PR10TR05 | ||
Mfr: G3VM81PRTR05 TTI: G3VM-81PR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount USOP, 4 PIN, 0-80V 0-120mA, 1 Form A | 0In Stock | Reel | PCB Mount | 120 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM81PRTR05 | ||
Mfr: G3VM61QR3TR05 TTI: G3VM-61QR3(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | SMD/SMT | 400 mA | 60 VAC | 1 Form A (SPST-NO) | VSON-4 | MOSFET | - 40 C | + 110 C | 2 mm (0.079 in) | 2 mm (0.079 in) | 1.45 mm (0.057 in) | G3VM-QR | G3VM61QR3TR05 | ||||
Mfr: G3VM201G2TR TTI: G3VM-201G2(TR) Aratas Availability: 0In StockSolid State Relays - PCB Mount 200V SPST-NO SOP4 TR SMT 200mA 8ohm Gull | 0In Stock | Reel | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM201G2TR | ||
Mfr: G3VM61HR1 TTI: G3VM-61HR1 Aratas Availability: 0In StockSolid State Relays - PCB Mount 60V,3.3A (6.6A)* 1 Form A, SOP4/SMT | 0In Stock | Bulk | PCB Mount | 3.3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | G3VM61HR1 | ||
Mfr: G3VM101HR2 TTI: G3VM-101HR2 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron | 0In Stock | Bulk | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM-101HR | G3VM101HR2 | ||
Mfr: G3VM63ERTR05 TTI: G3VM-63ER(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | MOSFET | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM-ER | G3VM63ERTR05 | ||||
Mfr: G3VM41PR10TR05 TTI: G3VM-41PR10(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 | 0In Stock | Reel | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM41PR10TR05 | ||
Mfr: G3VM201G2 TTI: G3VM-201G2 Aratas Availability: 0In StockSolid State Relays - PCB Mount 200V SPST-NO SOP4 SMT 200mA 8ohm Gull | 0In Stock | Bulk | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM201G2 | ||
Mfr: G3VM41GR8TR TTI: G3VM-41GR8(TR) Aratas Solid State Relays - PCB Mount 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF | 0In Stock | Reel | PCB Mount | 1 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM41GR8TR | ||
Mfr: G3VM351VY1 TTI: G3VM-351VY1 Aratas Availability: 0In StockSolid State Relays - PCB Mount 350V, 110mA, SOP 4 MOSFET RELAY | 0In Stock | Tube | SMD/SMT | 110 mA | 350 VAC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM-VY | G3VM351VY1 | ||
0In Stock | Tube | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | MOSFET | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM-BR | G3VM63BR | |||||
Mfr: G3VM201FRTR05 TTI: G3VM-201FR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm | 0In Stock | Reel | PCB Mount | 1.5 A | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-8 | MOSFET | 30 mA | - 40 C | + 110 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM-201FR G3VM201FRTR05 | ||
Mfr: G3VM41QR10TR05 TTI: G3VM-41QR10(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount SPST-NO 40V 120mA High Switch Capacity | 0In Stock | Reel | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM | G3VM-41QR10 (TR05) G3VM41QR10TR05 | ||
Mfr: G3VM61CR1 TTI: G3VM-61CR1 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Bulk | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-8 | MOSFET | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM61CR1 | ||
Mfr: G3VM61FR1TR05 TTI: G3VM-61FR1(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-8 | MOSFET | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM61FR1TR05 | ||
Mfr: G3VM201WRTR05 TTI: G3VM-201WR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount SPST-NO, 0.35A, 200V, SMD | 0In Stock | Reel | PCB Mount | 350 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 3.4 mm (0.134 in) | 2.1 mm (0.083 in) | 1.3 mm (0.051 in) | G3VM-WR | G3VM201WRTR05 | ||
Mfr: G3VM61VY2 TTI: G3VM-61VY2 Aratas Availability: 0In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 | 0In Stock | Bulk | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM | G3VM61VY2 | ||
Mfr: G3VM61URTR05 TTI: G3VM-61UR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET VSON | 0In Stock | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | MOSFET | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-UR | G3VM61URTR05 |