Aratas - Industrial Relays
365 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G7L-2A-BJ DC100 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays GP RY 2A SCREW TEST 25A | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VDC | 5.26 kOhms | 19 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJDC100NC G7L2ABJDC100 | ||||
Mfr: G7L-2A-BUBJ-CB DC110 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 25A GP RY 2A SC REW PNL TEST | Not Available Online | Power Relays | 110 VDC | G7L | G7L2ABUBJCBDC110 | ||||||||||||||||||
Mfr: G9EA-1-CA DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays High Current Leads SPST-NO 48V 30A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 30 A | Wire Leads | Non-Latching | 48 VDC | 469.3 Ohms | 102 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Bulk | G9EA1CA48DC G9EA1CADC48 | ||||
Mfr: G9TA-U1ATW DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Single coil 1P Welding Terminals | Not Available Online | Through Hole | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 60 A | Solder Lug | Latching | 12 VDC | 145 Ohms | 83 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | G9TA-U1ATW G9TAU1ATWDC12BYOMI | ||||
Not Available Online | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 24 VDC | 480 Ohms | 50 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | Bulk | G9EJ1EUVDDC24BYOMR1 | |||||
Mfr: G9EA-1-B DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Screw SPST-NO 48V 60A/100A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Screw | Non-Latching | 48 VDC | 469.3 Ohms | 102 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA1BDC48 | |||||
Mfr: G7L-2A-BUB-CB-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBCBDC24 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays QC DPST-NO 200-240AC | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBJCBAC200/240 G7L2ATUBJCB200240AC G7L-2A-TUB-J-CB-AC200/240 G7L2ATUBJCBAC200240NC G7L-2A-TUBJCBAC200/240 G7L2ATUBJCBAC200240 | |||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 100/120VAC QC MT TEST BUTTON | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 100 VAC to 120 VAC | 20.1 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L-2A-T-J-CB-AC100/120 G7L-2ATJCB-AC100/120 G7L2ATJCBAC100120NC G7L2ATJCBAC100120 | |||||
Mfr: G7EB-1A-E DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 120A, 800VAC High Power PCB Relay, 12V Standard Terminal | Not Available Online | PCB Mount | Power Relays | High Power | Solder Lug | 1 Form A (SPST-NO) | 120 A | PC Pin | Non-Latching | 12 VDC | 51 Ohms | 235.3 mA | 800 VAC, 60 VDC | Silver | G7EB-E | 50.5 mm | 37 mm | 40.5 mm | Tray | G7EB1AEDC12BYOMZ | |||
Mfr: G7L-2A-TJ-CB-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 24VDC QC MT TEST BUTTON | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L-2A-T-J-CB-DC24 G7L2ATJCBDC24 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays QC DPST-NO 100-120AC | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 100 VAC to 120 VAC | 20.1 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBJCBAC100/120 G7L2ATUBJCBAC100120NC G7L-2A-TUBJCBAC100/120 G7L-2A-TUB-J-CB-AC100/120 G7L2ATUBJCBAC100120 | |||||
Mfr: G9TA-K1ATH DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Double coil 1P M5 securing screw | Not Available Online | Through Hole | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 60 A | Screw | Latching | 12 VDC | 55 Ohms | 217 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | G9TA-K1ATH G9TAK1ATHDC12BYOMI | ||||
Mfr: G7L-2A-X DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 2 Form A 25A, Through-hole | Not Available Online | PCB Mount | Power Relays | Compact Power Relay | Solder Pin | 2 Form A (DPST-NO) | 30 A | PC Pin | Non-Latching | 12 VDC | 63 Ohms | 191.7 mA | 1 kVDC | Silver | G7L-X | 52.5 mm | 35.5 mm | 41 mm | G7L2AXDC12BYOMI | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Relay | Not Available Online | Panel Mount | Power Relays | Screw | 2 Form A (DPST-NO) | Screw | Non-Latching | 100 VAC to 120 VAC | Silver (Ag) | G7L | G7L2ABCBAC100120 | ||||||||||||
Mfr: G7L-2A-TUBJ-CB-AC50 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 50 VAC | Silver (Ag) | G7L | G7L-2A-TUB-J-CB-AC50 G7L2ATUBJCBAC50NC G7L2ATUBJCBAC50 | ||||||||||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 200 VAC to 240 VAC | 10.2 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2AP80CBAC200240 | |||||
Mfr: G7L-2A-P-80-CB DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST 24VDC PCB N/O VDE Approved | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2AP80CBDC24 | ||||
Mfr: G7L-2A-P-CB DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays General Purpose Relay | Not Available Online | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 48 VDC | 1.22 kOhms | 40 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L2APCBDC48 | ||||
Mfr: G7L-2A-TUB-CB DC6 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays GP Relay | Not Available Online | Power Relays | 6 VDC | G7L | G7L2ATUBCBDC6NC G7L2ATUBCBDC6 | ||||||||||||||||||
Mfr: G7L-2A-BJ-CB AC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays GP RY 2A SCREW TEST 25A | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VAC | 142 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJCBAC12 | |||||
Mfr: G7L-2A-P-80-CB DC48 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 20A GP RY 2A PCB VDE | Not Available Online | Power Relays | High Capacity | 48 VDC | G7L | G7L2AP80CBDC48NC G7L2AP80CBDC48 | |||||||||||||||||
Mfr: G7L-2A-P-CB AC50 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 20A GP RY 2A PCB VDE | Not Available Online | Power Relays | High Capacity | 50 VAC | G7L | G7L2APCBAC50NC G7L2APCBAC50 | |||||||||||||||||
Mfr: G7L-2A-TJ-CB-AC50 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | High Capacity | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 50 VAC | Silver (Ag) | G7L | G7L-2A-T-J-CB-AC50 G7L2ATJCBAC50NC G7L2ATJCBAC50 | |||||||||||
Mfr: G7L-2A-TUBJ-CB-DC6 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 6 VDC | 18.9 Ohms | 317 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L-2A-TUB-J-CB-DC6 G7L2ATUBJCBDC6NC G7L2ATUBJCBDC6 |