Aratas - Industrial Relays
365 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,660In Stock | Through Hole | Power Relays | Latching Relay | Solder Pin | SPST (1 Form A) | 60 A | Solder Pin | Latching | 12 VDC | 55 Ohms | 217 mA | 250 VAC | Silver | 39.1 mm | 18 mm | 34.5 mm | Tray | ||||||
3In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | Bulk | |||||
1,660In Stock | Through Hole | Power Relays | Latching Relay | Solder Pin | SPST (1 Form A) | 60 A | Solder Pin | Latching | 12 VDC | 55 Ohms | 217 mA | 250 VAC | Silver | 39.1 mm | 18 mm | 34.5 mm | Tray | ||||||
Mfr: G7EB1AEDC24BYOMZ TTI: G7EB1AEDC24BYOMZ Aratas Availability: 5In StockIndustrial Relays HEAVY DUTY AC RELAY | 5In Stock | Each | |||||||||||||||||||||
Mfr: G7L2AXSIDC24BYOMI TTI: G7L2AXSIDC24BYOMI Aratas Availability: 75In StockIndustrial Relays POWER RELAY | 75In Stock | Each | |||||||||||||||||||||
Mfr: G7L2ATUBJCBAC100120 TTI: G7L2ATUBJCBAC100120 Aratas Availability: 402In StockIndustrial Relays 25 AMP120VAC DPST NO QC | 402In Stock | Panel Mount | 2 Form A (DPST-NO) | Non-Latching | 100 VAC to 120 VAC | 5.26 kOhms | 20.4 mA | Silver (Ag) | G7L | Bulk | |||||||||||||
3In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | Bulk | |||||
30In Stock | Industrial Relays | SPST (1 Form A) | 48 VDC | Bulk | |||||||||||||||||||
20In Stock | Each | ||||||||||||||||||||||
Mfr: G9KA1ADC24BYOMZ TTI: G9KA1ADC24BYOMZ Aratas Availability: 36In StockIndustrial Relays 800VAC/200A AC Relay High Power 24 Vdc | 36In Stock | Through Hole | Power Relays | High Power | Solder Pin | 1 Form A (SPST-NO) | 200 A | Solder Pin | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 800 VAC | Silver Alloy (Ag) | G9KA | 51 mm | 51 mm | 47.2 mm | Tray | ||||
20In Stock | Each | G7L2AXLDC12 | |||||||||||||||||||||
17In Stock | 200 VAC to 220 VAC | G7L | Tray | ||||||||||||||||||||
45In Stock | Terminal Relay | G6B | Bulk | ||||||||||||||||||||
Mfr: G7L2ATUBCBAC24 TTI: G7L-2A-TUB-CB-AC24 Aratas Availability: 0In StockIndustrial Relays 25A PWR Relay DPST 24VAC | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | Bulk | G7L2ATUBCBAC24 | ||||
0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | Bulk | ||||||
Mfr: G7L2APPVDC12BYOMI TTI: G7L-2A-P-PV-DC12 Aratas Availability: 0In StockIndustrial Relays DCPowerRelay 12V for SolarPVInvtr DPST-N | 0In Stock | PCB Mount | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | PC Pin | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver | G7L | 41 mm | 35.5 mm | 52.5 mm | Each | G7L-2A-P-PVDC12 G7L-2A-P-PVDC12BYOMI G7L2APPVDC12BYOMI | |||
Mfr: G9EA1BDC12 TTI: G9EA-1-B-DC12 Aratas Availability: 0In StockIndustrial Relays Switch Current Screw SPST-NO 12V 60A/100 | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Screw | Non-Latching | 12 VDC | 28.8 Ohms | 417 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Each | G9EA1BDC12NC G9EA1B12DC G9EA-1-BDC12 G9EA1BDC12 | ||||
Mfr: G7L2ATUBJCBDC12 TTI: G7L-2A-TUB-J-CB-DC12 Aratas Availability: 0In StockIndustrial Relays RELAY DPST-NO 12VDC 25A | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | Bulk | G7L2ATUBJCBDC12 | |||
Mfr: G7L2APPVDC24BYOMI TTI: G7L-2A-P-PV-DC24 Aratas Availability: 0In StockIndustrial Relays DCPowerRelay 24V for Inverter DPSTNO Cls | 0In Stock | PCB Mount | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | PC Pin | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver | G7L | 41 mm | 35.5 mm | 52.5 mm | Each | G7L-2A-P-PVDC24 G7L-2A-P-PVDC24BYOMI G7L2APPVDC24BYOMI | |||
Mfr: G9EA1BCADC24 TTI: G9EA-1-B-CA-DC24 Aratas Availability: 0In StockIndustrial Relays High Current Screw SPST-NO 24V 30A | 0In Stock | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | Each | G9EA-1-B-CADC24 G9EA1BCADC24NC G9EA1BCA24DC G9EA1BCADC24 | ||||
0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | Bulk | G7L2ATUBCBDC12 | ||||
Mfr: G7L2ABJCBDC24 TTI: G7L-2A-BJ-CB-DC24 Aratas Availability: 0In StockIndustrial Relays DPST-NO 24VDC SCREW MT TEST BUTTON | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | Each | G7L2ABJCBDC24NC G7L-2A-B-J-CB-DC24 G7L-2A-B-J-CB-DC24BYOER G7L2ABJCBDC24 | |||
Mfr: G9EJ-1-DC12 TTI: G9EJ-1-DC12 Aratas Availability: Not Available OnlineIndustrial Relays High Current #250Tab SPST-NO 12V 25A | Not Available Online | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 12 VDC | 120 Ohms | 100 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | Bulk | G9EJ-1DC12 G9EJ112DC G9EJ1DC12BYOMR1 | ||||
Mfr: G7L2APCBDC24 TTI: G7L-2A-P-CB-DC24 Aratas Availability: 0In StockIndustrial Relays DPST 24VDC PCB N/O | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | Box | G7L2APCBDC24 | |||
Mfr: G7L2APCBDC12 TTI: G7L-2A-P-CB-DC12 Aratas Availability: 0In StockIndustrial Relays PCB DPST-NO 12VDC | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | Solder Pin | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 41 mm | 35.5 mm | 52.5 mm | Bulk | G7L2APCBDC12 |