B3FS-4 - Aratas - Tactile Switches
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B3FS4052P TTI: B3FS-4052P Aratas Availability: 0In StockTactile Switches 12x12 SurfMt tactile swtch project plung | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 7.3 mm | Projected | OFF - (ON) | 1.47 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 7.3 mm | B3FS-4 | 3000000 Cycle | Reel | B3FS4052P | ||||||||
Mfr: B3FS4055P TTI: B3FS-4055P Aratas Availability: 0In StockTactile Switches 12x12 SurfMt tactile swtch project plung | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 7.3 mm | Projected | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 7.3 mm | B3FS-4 | 1000000 Cycle | Reel | B3FS4055P | ||||||||
Mfr: B3FS4002P TTI: B3FS-4002P Aratas Availability: Not Available OnlineTactile Switches 12x12mm 4.3mm Height SMT Flat 1.47N Blac | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 4.3 mm | B3FS-4 | 3000000 Cycle | Reel | B3FS4002P | |||||||||
Mfr: B3FS4005P TTI: B3FS-4005P Aratas Availability: 0In StockTactile Switches 12x12 Surface mount tactile switch, flat | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 4.3 mm | B3FS-4 | 1000000 Cycle | Reel | B3FS4005P | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 1.47 N | 50 mA | 24 VDC | SPST | SMD/SMT | Black | 10.5 mm | 10.5 mm | 7.3 mm | B3FS-4 | Reel | B3FS4092PB | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 7.3 mm | Projected | OFF - (ON) | 1.47 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 7.3 mm | B3FS-4 | 3000000 Cycle | Reel | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 4.3 mm | B3FS-4 | 3000000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 7.3 mm | Projected | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 7.3 mm | B3FS-4 | 1000000 Cycle | Reel | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 4.3 mm | B3FS-4 | 1000000 Cycle | Reel | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 1.47 N | 50 mA | 24 VDC | SPST | SMD/SMT | Black | 10.5 mm | 10.5 mm | 7.3 mm | B3FS-4 | Reel |