Aratas - Tactile Switches
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,300In Stock | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 1000000 Cycle | Each | |||||||||
8,500In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 3.4 mm | B3F | 300000 Cycle | Each | |||||||||
Mfr: B3W4000BYOMZ TTI: B3W4000BYOMZ Aratas Availability: 500In StockTactile Switches SWITCH TACTILE WHITE | 500In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 3000000 Cycle | IP67 | Each | |||||||
Mfr: B3W4055BYOMZ TTI: B3W4055BYOMZ Aratas Availability: 28,200In StockTactile Switches SWITCH TACTILE YELLOW | 28,200In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 3.4 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 3.55 mm | B3W | 1000000 Cycle | IP67 | Bulk | |||||||
1,700In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 3.65 mm | B3W | 300000 Cycle | IP67 | Each | ||||||||
190In Stock | Non-Illuminated | Through Hole | Right Angle | 6.15 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 1000000 Cycle | Each | |||||||||
1,800In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.65 mm | B3W | 1000000 Cycle | IP67 | Each | ||||||||
1,200In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 1.5 N | 50 mA | 12 VDC | Yes | SPST | Leadless | B3U | Ammo Pack | ||||||||||||||||
1,200In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.5 mm | B3F | 3000000 Cycle | Each | |||||||||
17,700In Stock | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Gray | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 300000 Cycle | Each | |||||||||
9,700In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 3.4 mm | B3F | 300000 Cycle | Each | |||||||||
300In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.65 mm | B3W | 1000000 Cycle | IP67 | Bulk | ||||||||
17,500In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.5 mm | 3 mm | 1.2 mm | B3U | 200000 Cycle | IP40 | Reel | |||||||||
6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Reel | |||||||
200In Stock | Non-Illuminated | Through Hole | Straight | Projected | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Orange | 6 mm | 6 mm | 7.3 mm | B3F | 100000 Cycle | Each | ||||||||||
2,800In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5.1 mm | B3SL | 100000 Cycle | IP67 | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5 mm | B3F | 1000000 Cycle | Each | |||||||||
Mfr: B3FS1010BYOMZ TTI: B3FS1010BYOMZ Aratas Availability: 324In StockTactile Switches SWITCH TACTILE BLACK | 324In Stock | Non-Illuminated | SMD/SMT | Straight | 1.7 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Leadless | Black | 6 mm | 6 mm | 4.3 mm | B3FS | 1000000 Cycle | Bulk | ||||||||
10,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Blue | 6 mm | 6 mm | 3.4 mm | B3SL | 100000 Cycle | IP67 | Reel | |||||||||
1,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Reel | ||||||||||
2,375In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.55 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 4.3 mm | B3F | 100000 Cycle | Each | ||||||||||
Mfr: B3W4150BYOMZ TTI: B3W4150BYOMZ Aratas Availability: 1,900In StockTactile Switches SWITCH TACTILE WHITE | 1,900In Stock | Non-Illuminated | Through Hole | Straight | 1.8 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 7.3 mm | B3W | 3000000 Cycle | IP67 | Each | |||||||
Mfr: B3F4000BYOMZ TTI: B3F4000BYOMZ Aratas Availability: 3,650In StockTactile Switches SWITCH TACTILE IVORY | 3,650In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 12 mm | 12 mm | 3.5 mm | B3F | 3000000 Cycle | Each | ||||||||
Mfr: B3F4055BYOMZ TTI: B3F4055BYOMZ Aratas Availability: 3,500In StockTactile Switches SWITCH TACTILE YELLOW | 3,500In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 3.5 mm | B3F | 1000000 Cycle | Each | ||||||||
Mfr: B3W4005BYOMZ TTI: B3W4005BYOMZ Aratas Availability: 4,400In StockTactile Switches SWITCH TACTILE YELLOW | 4,400In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 3.4 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 4.3 mm | B3W | 1000000 Cycle | IP67 | Each |