Aratas - Tactile Switches
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B3W4150BYOMZ TTI: B3W-4150 Aratas Availability: 1,900In StockTactile Switches 12X12SPST-NO HF PROJ TACTILE | 1,900In Stock | Non-Illuminated | Through Hole | Straight | 1.8 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 7.3 mm | B3W | 3000000 Cycle | IP67 | Each | B3W4150 B3W-4150-BY-OMZ B3W-4150BYOMZ B3WZ4021G B3W4150BYOMZ | |||||||
Mfr: B3F4000BYOMZ TTI: B3F-4000 Aratas Availability: 3,650In StockTactile Switches 12x12mm Std Ht 4.3 Gen Purpose 130g | 3,650In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 12 mm | 12 mm | 3.5 mm | B3F | 3000000 Cycle | Each | B3F4000 B3F-4000-BY-OMZ B3F4000BYOMZ | ||||||||
1,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Reel | B3S1100P | ||||||||||
Mfr: B3SL1022P TTI: B3SL-1022P Aratas Availability: 2,800In StockTactile Switches 6x6mm, 5.1mm Height Flat Type Plunger | 2,800In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5.1 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1022P | ||||||||
3,500In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | Yes | SPST | Leadless | Black | 4 mm | 2.5 mm | 1.6 mm | B3U | 200000 Cycle | IP40 | Reel | B3U1100P | |||||||||
Mfr: B3SL1005P TTI: B3SL-1005P Aratas Availability: 10,000In StockTactile Switches SMT Keyswitch (Tape and Reel) | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Blue | 6 mm | 6 mm | 3.4 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1005P | ||||||||
6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Reel | B3SN3012P | |||||||
Mfr: B3FS1002BYOMZ TTI: B3FS-1002 Aratas Availability: 625In StockTactile Switches 6x6x3.1mm Flat 150OF PhosphorBronze AgPlt | 625In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6 mm | 6 mm | 3.1 mm | B3FS | 300000 Cycle | Each | B3FS1002BYOMZ | ||||||||
Mfr: B3F6022BYOMZ TTI: B3F-6022 Aratas Availability: 1,000In StockTactile Switches Mechanical Keyswitch | 1,000In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | B3F | 300000 Cycle | Reel | B3FZ0013D B3F6022 B3F-6022BYOMZ B3F-6022-BY-OMZ B3F6022BYOMZ | |||||||||
38In Stock | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 7.3 mm | B3F | 3000000 Cycle | Each | B3F4150 | ||||||||||
4,400In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 7 mm | B3F | 300000 Cycle | Each | B3F1062 | ||||||||||
Mfr: B3F1022G TTI: B3F-1022-G Aratas Availability: 1,500In StockTactile Switches Flat w/out Grd Trm 5.0 x 6.5mm 176g | 1,500In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.7 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | B3F | 300000 Cycle | Each | B3F1022G | |||||||||
1,000In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 4.3 mm | B3F | 300000 Cycle | Each | B3F1102 | ||||||||||
66In Stock | Non-Illuminated | SMD/SMT | Straight | 7.3 mm | Projected | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Leadless | Black | 6 mm | 6 mm | 7.3 mm | B3FS | 1000000 Cycle | Each | B3FS-1050BYOMZ B3FS1050 B3FS6001A B3FS1050BYOMZ | |||||||||
1,500In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Gray | 6 mm | 6 mm | 7.3 mm | B3F | 1000000 Cycle | Each | B3F1150 | |||||||||
1,400In Stock | Non-Illuminated | SMD/SMT | Straight | 7.3 mm | Projected | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Leadless | Yellow | 6 mm | 6 mm | 7.3 mm | B3FS | 300000 Cycle | Bulk | B3FS1052 3121197 363960 B3FS-1052BYOMZ B3FS1052BYOMZ | |||||||||
300In Stock | Illuminated | Red | LED | Through Hole | Straight | 6 mm | Square | OFF - (ON) | 1.27 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Black | 18 mm | 12 mm | 10.3 mm | B3J | 3000000 Cycle | Each | B3J2100 | ||||||
3,700In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 5 mm | B3F | 1000000 Cycle | Each | B3F1120 | ||||||||||
31,000In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.4 mm | B3F | 1000000 Cycle | Each | ||||||||||
1,000In Stock20,000 On Order Expected 12-Apr-27 | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Reel | ||||||||||
2,880In Stock | Ammo Pack | ||||||||||||||||||||||||||||
8,000In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 7.3 mm | B3F | 1000000 Cycle | Bulk | ||||||||||
70,000In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Leadless | Yellow | 6.6 mm | 6 mm | 3.65 mm | B3S | 300000 Cycle | Reel | ||||||||||
33,500In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 3000000 Cycle | IP67 | Each | |||||||||
2,600In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Each |