V - Aratas - Basic / Snap Action Switches
707 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15G21C25KBYOMI TTI: V-15G2-1C25-K Aratas Availability: 15,800In StockBasic / Snap Action Switches Hinge lever SPDT 15A | 15,800In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Each | V-15G2-1C25-KBYOMI V15G21C25KBYOMI | ||
Mfr: V15G41C25KBYOMI TTI: V-15G4-1C25-K Aratas Availability: 7,310In StockBasic / Snap Action Switches FRM HNG LVR SPDT 15A | 7,310In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G4-1C25-KBYOMI V15G41C25KNC V15G41C25KBYOMI | ||
Mfr: V15G51C25KBYOMI TTI: V-15G5-1C25-K Aratas Availability: 2,480In Stock2,500 On Order Expected 08-Jan-27 Basic / Snap Action Switches Short hinge rllr lvr SPDT 15 A | 2,480In Stock2,500 On Order Expected 08-Jan-27 | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 2.4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G51C25K V-15G5-1C25-KBYOMI V15G51C25KBYOMI | ||
30In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | Bulk | V1551A5 | |||
Mfr: V1561C25 TTI: V-156-1C25 Aratas Availability: 300In StockBasic / Snap Action Switches SPDT Hinge Rllr Lvr QC 15A 1.23N | 300In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1561C25 | ||
50In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V211C6 | |||
Mfr: V15G51C26KBYOMI TTI: V-15G5-1C26-K Aratas Availability: 190In StockBasic / Snap Action Switches SHRT HNG RL SPDT 15A | 190In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G5-1C26-KBYOMI V15G51C26K V15G51C26KBYOMI | ||
Mfr: V15G31C25KBYOMI TTI: V-15G3-1C25-K Aratas Availability: 299In Stock972 On Order Expected 14-Dec-26 Basic / Snap Action Switches HINGE LEVER SPDT 15A | 299In Stock972 On Order Expected 14-Dec-26 | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 0.7 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G-31C25-KBYOMZ V-15G3-1C25-KBYOMI V15G31C25KV15G31C25KNC V15G31C25KBYOMI | ||
Mfr: V15G31C24KBYOMI TTI: V-15G3-1C24-K Aratas Availability: 55In StockBasic / Snap Action Switches Switch Lever Long SPDT 15A | 55In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G31C24KNC V-15G3-1C24-KBYOMI V15G31C24K V15G31C24KBYOMI | ||
40In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1651C5 | |||
Mfr: V10G41C24KBYOMI TTI: V-10G4-1C24-K Aratas Availability: 930In StockBasic / Snap Action Switches 10A MiniSwtch SPDT Quik Conn Roll Lever | 930In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G4-1C24-KBYOMI V10G41C24KBYOMI | ||
Mfr: V10G61C24KBYOMI TTI: V-10G6-1C24-K Aratas Availability: 150In StockBasic / Snap Action Switches Hinge Roller Lever | 150In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G6-1C24-K-BY-OMI V-10G6-1C24-KBYOMI V10G61C24K V10G61C24KBYOMI | ||
Mfr: V15G61C25KBYOMI TTI: V-15G6-1C25-K Aratas Availability: 50In StockBasic / Snap Action Switches SPDT 15A ROLLER/LVR | 50In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G61C25K V-15G6-1C25-KBYOMI V15G61C25KBYOMI | ||
Mfr: V15G61C26K TTI: V-15G6-1C26-K Aratas Availability: 585In StockBasic / Snap Action Switches LONG HNG RL SPDT | 585In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G61C26K | ||
Mfr: V10G21C24KBYOMI TTI: V-10G2-1C24-K Aratas Availability: 980In StockBasic / Snap Action Switches Hinge lever SPDT 10A | 980In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-10G2-1C24-KBYOMI V10G21C24K V10G21C24KBYOMI | ||
Mfr: V10G51C24KBYOMI TTI: V-10G5-1C24-K Aratas Availability: 750In StockBasic / Snap Action Switches Srt Hinge Roller Lvr | 750In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Bulk | V10G51C24K V-10G5-1C24-KBYOMI V10G51C24KNC V-10G5-1C24-K-BY-OMI V10G51C24KBYOMI | ||
Mfr: V15G1C25KBYOMI TTI: V-15G-1C25-K Aratas Availability: 1,230In StockBasic / Snap Action Switches PIN PLUNGER SPDT 15A | 1,230In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G-1C25-KBYOMI V15G1C25KBYOMI | ||
Mfr: V15G3C25K TTI: V-15G-3C25-K Aratas Availability: 292In StockBasic / Snap Action Switches Pin Plunger 15A 200 gf | 292In Stock | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G3C25K | ||
Mfr: V15G1C26KBYOMI TTI: V-15G-1C26-K Aratas Availability: 575In StockBasic / Snap Action Switches PIN PLUNGER SPDT 15A | 575In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G-1C26-KBYOMI V-15G-1C26-K-BY-OMI V15G1C26K V15G1C26KBYOMI | ||
Mfr: V152C26K TTI: V-15-2C26-K Aratas Availability: 265In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 265In Stock | V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V152C26K | ||
Mfr: V1531C25 TTI: V-153-1C25 Aratas Availability: 69In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 69In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1531C25 | ||
799In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V2121C6 | |||
584In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V2151C6 | |||
Mfr: V15G31C26KBYOMI TTI: V-15G3-1C26-K Aratas Availability: 948In StockBasic / Snap Action Switches HINGE LEVER SPDT 15A | 948In Stock | V | Standard | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V15G31C26KNC V-15G3-1C26-KBYOMI V15G31C26K V15G31C26KBYOMI | ||
45In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | Bulk | V1531A5 |