D2VW - Aratas - Basic / Snap Action Switches
151 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2VW011MSCHN TTI: D2VW-01-1MS Aratas Availability: 4,216In StockBasic / Snap Action Switches PIN PLUNGER W/ LEADS | 4,216In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW011MS | ||
Mfr: D2VW01L2A1HSCHN TTI: D2VW-01L2A-1HS Aratas Availability: 440In StockBasic / Snap Action Switches .1A SwtchWatertight Hng Lvr Shortroller | 440In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 2.3 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW01L2A1HS | ||
Mfr: D2VW5L2A1MSCHN TTI: D2VW-5L2A-1MS Aratas Availability: 301In StockBasic / Snap Action Switches Short hinge rllr lvr 5A w/ lead wires | 301In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.25 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L2A1MS | ||
Mfr: D2VW5L11MSCHN TTI: D2VW-5L1-1MS Aratas Availability: 921In StockBasic / Snap Action Switches HINGE LEVER WIRE LDS | 921In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L11MS | ||
Mfr: D2VW01L21MS TTI: D2VW-01L2-1MS Aratas Availability: 142In StockBasic / Snap Action Switches HNG RLR LVR W/ LEADS | 142In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW01L21MS | ||
Mfr: D2VW01L1A1MSCHN TTI: D2VW-01L1A-1MS Aratas Availability: 960In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 960In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW01L1A1MS | ||
Mfr: D2VW5L2A1HSCHN TTI: D2VW-5L2A-1HS Aratas Availability: 136In StockBasic / Snap Action Switches SHORT HINGE ROLLER | 136In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.3 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW5L2A1HS | ||
Mfr: D2VW5L31HSCHN TTI: D2VW-5L3-1HS Aratas Availability: 522In Stock200 On Order Expected 29-Dec-26 Basic / Snap Action Switches IP67 SIM HINGE LEVER | 522In Stock200 On Order Expected 29-Dec-26 | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW5L31HS | ||
Mfr: D2VW01L31HSCHN TTI: D2VW-01L3-1HS Aratas Availability: 910In StockBasic / Snap Action Switches SIM RLLR LEVER TERM | 910In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW01L31HS | ||
Mfr: D2VW5L21MS TTI: D2VW-5L2-1MS Aratas Availability: 180In StockBasic / Snap Action Switches HNG RLR LVR W/ LEADS | 180In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Each | D2VW5L21MS | ||
Mfr: D2VW01L1B1HSCHN TTI: D2VW-01L1B-1HS Aratas Availability: 6In StockBasic / Snap Action Switches .1A SwtchWatertight Hinge Lever Long | 6In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW01L1B1HS | ||
Mfr: D2VW51HSCHN TTI: D2VW-5-1HS Aratas Availability: 50In StockBasic / Snap Action Switches PIN PLUNGER SOLDER | 50In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW51HS | ||
Mfr: D2VW01L33HSCHN TTI: D2VW-01L3-3HS Aratas Availability: 90In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 90In Stock | D2VW | Miniature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW01L33HS | |||
142In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
180In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Each | ||||
Mfr: D2VW5L21HSCHN TTI: D2VW-5L2-1HS Aratas Availability: 0In StockBasic / Snap Action Switches HNG RLR LVR SOLDER | 0In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW5L21HS | ||
Mfr: D2VW01L2A1MSCHN TTI: D2VW-01L2A-1MS Aratas Availability: 0In StockBasic / Snap Action Switches SPDT 0.1A SEALED W/ SHORT HINGE RLLR LVR | 0In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 2.25 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW01L2A1MS | ||
Mfr: D2VW5L31MSCHN TTI: D2VW-5L3-1MS Aratas Availability: 0In Stock354 On Order Expected 15-Mar-27 Basic / Snap Action Switches Simulated Roller Lever | 0In Stock354 On Order Expected 15-Mar-27 | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L31MSCHN | ||
Mfr: D2VW01L21HSCHN TTI: D2VW-01L2-1HS Aratas Availability: 0In StockBasic / Snap Action Switches HNGE RLLR LVR SOLDER | 0In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW01L21HS | ||
Mfr: D2VW5L1A1MSCHN TTI: D2VW-5L1A-1MS Aratas Availability: 0In Stock403 On Order Expected 05-Apr-27 Basic / Snap Action Switches Short hinge plunger 5A w/ lead wires | 0In Stock403 On Order Expected 05-Apr-27 | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L1A1MS | ||
Mfr: D2VW5L1B1MSCHN TTI: D2VW-5L1B-1MS Aratas Availability: 0In Stock74 On Order Expected 26-Apr-27 Basic / Snap Action Switches LONG HINGE LEVER WLW | 0In Stock74 On Order Expected 26-Apr-27 | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 0.59 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L1B1MS | ||
Mfr: D2VW5L2A3MSCHN TTI: D2VW-5L2A-3MS Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D2VW | Miniature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L2A3MS | |||
Mfr: D2VW01L11MSCHN TTI: D2VW-01L1-1MS Aratas Availability: 0In StockBasic / Snap Action Switches HINGE LEVER WIRE LDS | 0In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW01L11MS | ||
Mfr: D2VW5L11HS TTI: D2VW-5L1-1HS Aratas Availability: 0In StockBasic / Snap Action Switches HINGE LEVER SOLDER | 0In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW5L11HS | ||
Mfr: D2VW5K31MSCHN TTI: D2VW-5K3-1MS Aratas Availability: 0In StockBasic / Snap Action Switches Miniature Basic Switch | 0In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5K31MS |