Aratas - Basic / Snap Action Switches
5,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
425In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 0.59 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
Mfr: D2HWA201DBYOMR TTI: D2HWA201DBYOMR Aratas Availability: 900In StockBasic / Snap Action Switches SWITCH BASIC | 900In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Pin | PCB Mount | IP67 | Bulk | |||
102In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Solder Pin | Chassis Mount | IP67 | Bulk | ||||
990In Stock | D3C | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.3 N | Solder Pin | PCB Mount | IP00 | Bulk | |||||
625In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
69In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
650In Stock | Miniature | SPST | OFF - (ON) | Lever | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | ||||||
Mfr: V10G41C25KBYOMI TTI: V-10G4-1C25-K Aratas Availability: 50In StockBasic / Snap Action Switches 10A MiniSwtch SPDT QC Roll Lever 200gms | 50In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | Each | V10G41C25K V10G41C25KBYOMIV-10G4-1C25-K-BY-OMI V-10G4-1C25-KBYOMI V10G41C25KBYOMI | ||
3,220In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
4In Stock | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||||
250In Stock | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 30 VDC | 61 gf | Solder Lug | Chassis Mount | IP40 | Each | |||||
265In Stock | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 4 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
Mfr: SS01GL13PBYOMZ TTI: SS01GL13PBYOMZ Aratas Availability: 1,000In StockBasic / Snap Action Switches SWITCH SNAP | 1,000In Stock | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||
Mfr: SS10GL13TBYOMI TTI: SS10GL13TBYOMI Aratas Availability: 2In StockBasic / Snap Action Switches SWITCH SNAP | 2In Stock | Bulk | |||||||||||||||
2,250In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Each | |||||
545In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.29 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
Mfr: D2HWBR231DRBYOMR TTI: D2HWBR231DRBYOMR Aratas Availability: 250In Stock2,500 On Order Expected 09-Jan-36 Basic / Snap Action Switches SWITCH BASIC | 250In Stock2,500 On Order Expected 09-Jan-36 | Bulk | |||||||||||||||
Mfr: D2FCF7N60MSTDBYOMZ TTI: D2FCF7N60MSTDBYOMZ Aratas Availability: 949In StockBasic / Snap Action Switches SWITCH BASIC | 949In Stock | Ultra Subminiature | SPST-NO | OFF - (ON) | Button | 1 mA | 6 VDC | 0.59 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
680In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.74 N | Solder Lug | Chassis Mount | IP40 | Bulk | |||||
Mfr: SS5GL13T TTI: SS-5GL13-T Aratas Availability: 4,000In StockBasic / Snap Action Switches SWITCH BASIC | 4,000In Stock | SS | Lever | 5 A | 125 VAC | Quick Connect | Chassis Mount | IP40 | Bulk | ||||||||
Mfr: D2SW01L1HS TTI: D2SW01L1HS Aratas Availability: 3,115In StockBasic / Snap Action Switches HINGE LEVER 60GF 0.1A | 3,115In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | |||
65In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 0.25 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
225In Stock | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | ||||||
17In Stock | Subminiature | SPST | OFF - (ON) | Lever | 100 mA | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||||
Mfr: V15G1C25KBYOMI TTI: V15G1C25KBYOMI Aratas Availability: 1,230In StockBasic / Snap Action Switches SWITCH SNAP | 1,230In Stock | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk |