Aratas - Basic / Snap Action Switches
5,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SS | Subminiature | SPST-NC | ON - (OFF) | Roller Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS5GL22 | |||||
Mfr: D2F-01FL30-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2F01FL30T | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | Quick Connect | Chassis Mount | IP40 | V1651C6BYOMI | |||||
Mfr: D2EW-A02DS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2EW | SPST-NC | Plunger, Pin | 100 mA | 12 VDC | 1.2 N | Through Hole | PCB Mount | IP67 | Tray | D2EWA02DSBYOMR | |||||
Mfr: SS-01GL1373-FT TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS01GL1373FT | ||||
Mfr: D3V-164-1A4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 16 A | 250 VAC | 250 VDC | 100 gf | Solder Terminal | Chassis Mount | IP40 | D3V1641A4 | |||
Mfr: V-164-1C26 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | Quick Connect | Chassis Mount | IP40 | V1641C26BYOMI | ||||
Mfr: D2GW-A1R3F TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 10 mA | 13.5 VDC | 0.85 N | Press Fit | PCB Mount | IP67 | Tray | D2GWA1R3FBYOMR | |||
Mfr: D2GW-SC02M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2GW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 10 mA | 13.5 VDC | 1.2 N | Wire Lead | Chassis Mount | IP67 | D2GWSC02MBYOMR | ||||
Mfr: D2MQ-1-105 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Pin plunger 120gf 0.5A Straight term | Not Available Online | D2MQ | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 50 mA | 30 VDC | 1.2 N | Solder Lug | PCB Mount | IP40 | Bulk | D2MQ1105 | |||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Roller | 5 A | 250 VAC | 0.1 N | Quick Connect | Chassis Mount | IP40 | D2MC5HL | |||||
Mfr: D2HW-BL211H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2HWBL211HBYOMR | ||
Mfr: D3V-16G-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V16G1C24K | |||||
Mfr: SS-01GL2-FT TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.16 N | Quick Connect | Chassis Mount | IP40 | SS01GL2FT | |||
Mfr: D2VW-5L3-1M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | D2VW5L31M | |||
Not Available Online | D2MQ | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 500 mA | 30 VDC | 1.2 N | Solder Pin | PCB Mount | IP40 | D2MQ1TL | |||||
Mfr: D3V-11G6-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Hinge Roll .5mm Gap SPDT 1.96N 11A | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V11G61C24K | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 100 gf | Quick Connect | Chassis Mount | IP40 | V101C24 | ||||
Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 1.77 N | Solder Lug | Chassis Mount | IP67 | D2SW01H | ||||
Mfr: D2SW-01L3H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Auto Switch | Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | D2SW01L3H | |||
Mfr: D2SW-P01L2M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 125VAC 30VDC SPDT Hinge Roller | Not Available Online | D2SW-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | D2SWP01L2MBYOMZ | |||
Mfr: D3V-166-1A5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Solder Terminal | Chassis Mount | IP40 | D3V1661A5 | |||
Mfr: D2HW-C213M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HW-C213MBYOMR D2HWC213M D2HWC213MBYOBI | |||
Mfr: D2HW-BR201H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Lug | Chassis Mount | IP67 | D2HWBR201H D2HW-BR201HBYOMR D2HWBR201HBYOMR | |||
Mfr: VX-01-1C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT MINI BASIC 0.1A | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Tray | VX011C23 |