Aratas - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-11G-1C4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V11G1C4K | |||||
Mfr: D2HW-BL261D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Solder Lug | PCB Mount | IP67 | D2HWBL261DBYOMR | |||
Mfr: D2MQ-4L-1-R TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Basic Switch | Not Available Online | D2MQ | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 30 VDC | 0.4 N | Solder Pin | PCB Mount | IP40 | D2MQ4L1R | ||||
Not Available Online | D2RV | Miniature | SPST-NO | OFF - (ON) | Plunger | 250 mA | 100 VDC | 0.25 N | Quick Connect | Chassis Mount | IP40 | D2MV1L22-1C4 D2RVE | |||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V2161C6 | ||||
Mfr: D3V-015-2C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V0152C23 | |||||||||||||
Mfr: D3V-161-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V1611C24K | |||||||||||||
Mfr: V-10G-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT 10A | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 250 VAC | 250 VDC | 1 N | Solder Lug | Chassis Mount | IP40 | V10G1A4K | |||
Mfr: V-165-2C26 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | SPST | ON - (OFF) | Roller | 16 A | 250 VAC | 400 gf | Quick Connect | V-165-2C26BYOMI V1652C26 V1652C26BYOMI | |||||||
Not Available Online | V | SPST | ON - (OFF) | Roller | 16 A | 250 VAC | 400 gf | Solder Pin | V1662A6 V-166-2A6BYOMI V1662A6BYOMI | ||||||||
Not Available Online | V | SPST | ON - (OFF) | Roller | 16 A | 250 VAC | 400 gf | Quick Connect | V-166-2C6BYOMI V1662C6 V1662C6BYOMI | ||||||||
Mfr: D3V-114-1C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 11 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V1141C4 | ||||
Mfr: D3V-11G1M-1A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G1M1A5K | |||||||||||||
Mfr: D3V-11G26-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G261C24K | |||||||||||||
Mfr: D3V-11G2M-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Solder Pin | Chassis Mount | D3V11G2M1A4K | |||||
Mfr: D3V-11G2M-2A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Solder Pin | Chassis Mount | D3V11G2M2A5K | |||||
Mfr: D3V-11G2M-2C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V11G2M2C25K | |||||
Mfr: D2HW-C203MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Sealed Snap Action Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWC203MSBYOMR | |||
Mfr: VX-01-3C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | VX | Chassis Mount | VX013C23 | |||||||||||||
Mfr: V-16G3-1C24-K(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPDT | Lever | 16 A | 250 VAC | 8 VDC | Quick Connect | Chassis Mount | IP40 | V16G31C24KR V16G31C24K(R)BYOMI V-16G3-1C24-K(R)-BY-OMI V16G31C24KRBYOMI | |||||
Mfr: D3V-11G3M-1A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 0.7 N | Solder Pin | Chassis Mount | D3V11G3M1A5K | |||||
Mfr: D3V-11G3M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Lever | 11 A | 250 VAC | 250 VDC | 3.4 N | Quick Connect | Chassis Mount | D3V11G3M2C24K | |||||
Mfr: D3V-11G3M-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 0.7 N | Solder Pin | Chassis Mount | D3V11G3M3A5K | |||||
Mfr: D2VW-01K2-1MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW01K21MS | ||||
Mfr: D3V-114-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V1141C25 |